KYOCERA AVX - Aluminum Electrolytic Capacitors
2,285 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APA0607221M010R TTI: APA0607221M010R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 220uF 2.5A 440uA Life5000Hrs ESR=30mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 10 VDC | 6.3 mm | 7 mm | 0.03 Ohms | 5000 Hours | |||
Mfr: AEVA1213101M050R TTI: AEVA1213101M050R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 100uF 1213 ESR=0.23Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 100 uF | 50 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 230 mOhms | 2000 Hours | ||||
Mfr: AEVA0810221M010R TTI: AEVA0810221M010R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10V 220uF 0810 ESR=0.4Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 220 uF | 10 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 400 mOhms | 2000 Hours | ||||
Mfr: AEVA1213101M063R TTI: AEVA1213101M063R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 100uF 1213 ESR=0.25Ohms Life=1500Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 100 uF | 63 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 250 mOhms | 1500 Hours | ||||
Mfr: AEVA1616221M063R TTI: AEVA1616221M063R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 220uF 1616 ESR=0.18Ohms Life=1500Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 220 uF | 63 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 180 mOhms | 1500 Hours | ||||
Mfr: AEVB0810271M025R TTI: AEVB0810271M025R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 270uF 0810 ESR=0.18Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 270 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 180 mOhms | 2000 Hours | ||||
Mfr: SNAH25111M450BK TTI: SNAH25111M450BK KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 100uF 700mA Life5000Hrs 20% +105C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 0.87 Ohms | 5000 Hour | |||
Mfr: AEA1216100M450R TTI: AEA1216100M450R KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 450V 10uF 280uA 20% +105C | Not Available Online | Aluminum Electrolytic Capacitors | 10 uF | 450 VDC | 12.5 mm (0.492 in) | 16.5 mm (0.65 in) | 6 Ohms | 2000 Hour | ||||
Mfr: AEVB1616681M035R TTI: AEVB1616681M035R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 680uF 1616 ESR=0.05Ohms Life=5000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 680 uF | 35 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 50 mOhms | 5000 Hours | ||||
Mfr: AEVB1213152M016R TTI: AEVB1213152M016R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 1500uF 1213 ESR=0.08Ohms Life=3000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 1.5 mF | 16 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 80 mOhms | 3000 Hours | ||||
Mfr: AEVB1616222M016R TTI: AEVB1616222M016R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 2200uF 1616 ESR=0.05Ohms Life=5000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 2.2 mF | 16 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 50 mOhms | 5000 Hours | ||||
Mfr: AEVA1010470M050R TTI: AEVA1010470M050R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 47uF 1010 ESR=0.5Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 47 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 500 mOhms | 2000 Hours | ||||
Mfr: REC1220100M500B TTI: REC1220100M500B KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 500V 10uF 1220 Life=10000Hrs 20% Radial | 0In Stock | Aluminum Electrolytic Capacitors | Radial | 10 uF | 500 VDC | 12.5 mm | 20 mm | 10000 Hours | ||||
Mfr: REC1625270M500B TTI: REC1625270M500B KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 500V 27uF 1625 Life=12000Hrs 20% Radial | 0In Stock | Aluminum Electrolytic Capacitors | Radial | 27 uF | 500 VDC | 16 mm | 25 mm | 12000 Hours | ||||
Mfr: REC1636390M500B TTI: REC1636390M500B KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 500V 39uF 1636 Life=12000Hrs 20% Radial | 0In Stock | Aluminum Electrolytic Capacitors | Radial | 39 uF | 500 VDC | 16 mm | 36 mm | 12000 Hours | ||||
Mfr: AEVA1213152M006R TTI: AEVA1213152M006R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6V 1500uF 1213 ESR=0.12Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 1.5 mF | 6.3 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 120 mOhms | 2000 Hours | ||||
Mfr: AEVA1213331M050R TTI: AEVA1213331M050R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 330uF 1213 ESR=0.23Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 330 uF | 50 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 230 mOhms | 2000 Hours | ||||
Mfr: AEVA1213681M016R TTI: AEVA1213681M016R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 680uF 1213 ESR=0.12Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 680 uF | 16 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 120 mOhms | 2000 Hours | ||||
Mfr: AEVA1616471M063R TTI: AEVA1616471M063R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 470uF 1616 ESR=0.18Ohms Life=1500Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 470 uF | 63 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 180 mOhms | 1500 Hours | ||||
Mfr: AEVA1213221M035R TTI: AEVA1213221M035R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 220uF 1213 ESR=0.12Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 220 uF | 35 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 120 mOhms | 2000 Hours | ||||
Mfr: AEVA1213152M010R TTI: AEVA1213152M010R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10V 1500uF 1213 ESR=0.12Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 1.5 mF | 10 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 120 mOhms | 2000 Hours | ||||
Mfr: AEVA0810330M050R TTI: AEVA0810330M050R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 33uF 0810 ESR=0.7Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 33 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 700 mOhms | 2000 Hours | ||||
Mfr: AEVA0810470M035R TTI: AEVA0810470M035R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 47uF 0810 ESR=0.4Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 47 uF | 35 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 400 mOhms | 2000 Hours | ||||
Mfr: AEVA0810471M006R TTI: AEVA0810471M006R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6V 470uF 0810 ESR=0.4Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 470 uF | 6.3 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 400 mOhms | 2000 Hours | ||||
Mfr: AEVA1010101M035R TTI: AEVA1010101M035R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 100uF 1010 ESR=0.3Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 300 mOhms | 2000 Hours |