KYOCERA AVX - Aluminum Electrolytic Capacitors
2,285 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APA0809821M004R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 4V 820uF 4A 656uA Life5000Hrs ESR=15mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 820 uF | 4 VDC | 8 mm | 9.5 mm | 0.015 Ohms | 5000 Hours | |||
Mfr: APA0812151M035R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 35V 150uF 2.85A 1.05mA Life5000Hrs ESR=50mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 35 VDC | 8 mm | 12 mm | 0.05 Ohms | 5000 Hours | |||
Mfr: APA0812680M050R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 50V 68uF 2.2A 680uA Life5000Hrs ESR=28mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 50 VDC | 8 mm | 12 mm | 0.028 Ohms | 5000 Hours | |||
Mfr: AEA1213222M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10V 2200uF 220uA 1.1A Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 2.2 mF | 10 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: AEA1616101M100R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 100uF 100uA 793mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 100 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 5000 Hour | |||||
Mfr: AEA1616472M010R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 10V 4700uF 470uA 1.8A Life5000Hrs 20% +105C | Not Available Online | Low Impedance Electrolytic Capacitors | 4.7 mF | 10 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 5000 Hour | |||||
Mfr: AHA1010100M100R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100V 10uF 10uA 1.4A Life10000Hrs 20% +105C ESR=80mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 10 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 0.08 Ohms | 10000 Hour | ||||
Mfr: AHA1012180M080R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 80V 18uF 14uA 1.8A Life10000Hrs 20% +105C ESR=50mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 18 uF | 80 VDC | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 0.05 Ohms | 10000 Hour | ||||
Mfr: APA1010122M006R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 1200uF 4.35A 1.512mA Life5000Hrs ESR=18mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 1200 uF | 6.3 VDC | 10 mm | 10.5 mm | 0.018 Ohms | 5000 Hours | |||
Mfr: AEA0810331M010R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 10V 330uF 33uA 600mA Life5000Hrs 20% +105C | Not Available Online | Low Impedance Electrolytic Capacitors | 330 uF | 10 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AEA0810471M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6.3V 470uF 30uA 600mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 6.3 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: APZ0606220M063R TTI: APZ0606220M063R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63V 22uF 2000Hrs 20% ESR=80mOhms | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 63 VDC | 6.3 mm | 6 mm (0.236 in) | 80 mOhms | 2000 Hours | |||
Mfr: APZ0606220M050R TTI: APZ0606220M050R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 22uF 2000Hrs 20% ESR=80mOhms | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 50 VDC | 6.3 mm | 6 mm (0.236 in) | 80 mOhms | 2000 Hours | |||
Mfr: RPA0560T0050JNBK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Aluminum Polymer Capacitors | Radial | 14.2 mm (0.559 in) | 5000 Hours | |||||||
Mfr: RPA0800T0050JNBK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Aluminum Polymer Capacitors | Radial | 20.3 mm (0.799 in) | 5000 Hours | |||||||
Mfr: RPA0870T0050JNBK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Aluminum Polymer Capacitors | Radial | 22.1 mm (0.87 in) | 5000 Hours | |||||||
Mfr: APD0606330M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33UF 50V ESR=72 | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 50 VDC | 6.3 mm | 6.6 mm (0.26 in) | 72 mOhms | 2000 Hours | |||
Mfr: RHA1009120M080K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 80V 12uF 20% +105C LS=5mm | 0In Stock | Radial | 12 uF | 80 VDC | 10 mm | 9.5 mm | 0.07 Ohms | 10000 Hours | ||||
Mfr: RHA1009120M100K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 12uF 20% +105C LS=5mm | 0In Stock | Radial | 12 uF | 100 VDC | 10 mm | 9.5 mm | 0.08 Ohms | 10000 Hours | ||||
Mfr: RHA1011121M040K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 40V 120uF 20% +105C LS=5mm | 0In Stock | Radial | 120 uF | 40 VDC | 10 mm | 11.5 mm | 0.018 Ohms | 10000 Hours | ||||
Mfr: RPA0517T0050JNBK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Aluminum Polymer Capacitors | Radial | 13.1 mm (0.516 in) | 5000 Hours | |||||||
Mfr: REA1330390M350K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | |||||||||||
Mfr: RHA0607121M016B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 120uF ESR=40mOhms | 0In Stock | 120 uF | 16 VDC | 6.3 mm | 7.2 mm | 0.04 Ohms | 5000 Hours | |||||
Mfr: RHA0607150M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 15uF 20% +105C LS=2.5mm | 0In Stock | Radial | 15 uF | 50 VDC | 6.3 mm | 7.2 mm | 0.08 Ohms | 5000 Hours | ||||
Mfr: RHA0809560M040K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 40V 56uF 20% +105C LS=3.5mm | 0In Stock | Radial | 56 uF | 40 VDC | 8 mm | 9.5 mm | 0.032 Ohms | 10000 Hours |