KYOCERA AVX - Aluminum Electrolytic Capacitors
2,285 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APZ0606470M035R TTI: APZ0606470M035R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 35V 47uF 1.1A 500uA Life2000Hrs ESR=45mOhms 20% +105C Can | 1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm | 6 mm | 0.045 Ohms | 2000 Hours | |||
Mfr: APZ0606330M035R TTI: APZ0606330M035R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 35V 33uF 1.1A 500uA Life2000Hrs ESR=60mOhms 20% +105C Can | 1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 35 VDC | 6.3 mm | 6 mm | 0.06 Ohms | 2000 Hours | |||
Mfr: APZ1012331M035R TTI: APZ1012331M035R KYOCERA AVX Availability: 500In StockAluminum Organic Polymer Capacitors 35V 330uF 2.7A 2.31mA Life2000Hrs ESR=30mOhms 20% +105C Can | 500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm | 12.5 mm | 0.03 Ohms | 2000 Hours | |||
Mfr: APZ0606391M002R TTI: APZ0606391M002R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 2.5V 390uF 2.8A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can | 1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 390 uF | 2.5 VDC | 6.3 mm | 6 mm | 0.02 Ohms | 2000 Hours | |||
Mfr: AEF0810470M050R TTI: AEF0810470M050R KYOCERA AVX Availability: 550In StockAluminum Electrolytic Capacitors - SMD 50V 47uF 70.5uA Life6000Hrs 20% +105C ESR=570mOhms | 550In Stock | Aluminum Electrolytic Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 6000 Hour | |||||
Mfr: APZ0606561M002R TTI: APZ0606561M002R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 2.5V 560uF 3A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can | 1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 2.5 VDC | 6.3 mm | 6 mm | 0.02 Ohms | 2000 Hours | |||
Mfr: APZ0609470M025R TTI: APZ0609470M025R KYOCERA AVX Availability: 800In StockAluminum Organic Polymer Capacitors 25V 47uF 2A 500uA Life2000Hrs ESR=35mOhms 20% +105C Can | 800In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 25 VDC | 6.3 mm | 9 mm | 0.035 Ohms | 2000 Hours | |||
Mfr: AEF1010471M010R TTI: AEF1010471M010R KYOCERA AVX Availability: 550In StockAluminum Electrolytic Capacitors - SMD 10V 470uF 141uA Life6000Hrs 20% +105C ESR=230mOhms | 550In Stock | Aluminum Electrolytic Capacitors | 470 uF | 10 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 6000 Hour | |||||
Mfr: APZ0606101M016R TTI: APZ0606101M016R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 16V 100uF 2.4A 500uA Life2000Hrs ESR=30mOhms 20% +105C Can | 1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 16 VDC | 6.3 mm | 6 mm | 0.03 Ohms | 2000 Hours | |||
Mfr: APZ0606560M025R TTI: APZ0606560M025R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 25V 56uF 1.8A 500uA Life2000Hrs ESR=50mOhms 20% +105C Can | 1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 25 VDC | 6.3 mm | 6 mm | 0.05 Ohms | 2000 Hours | |||
Mfr: APZ0609331M010R TTI: APZ0609331M010R KYOCERA AVX Availability: 800In StockAluminum Organic Polymer Capacitors 10V 330uF 3.1A 660uA Life2000Hrs ESR=20mOhms 20% +105C Can | 800In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 10 VDC | 6.3 mm | 9 mm | 0.02 Ohms | 2000 Hours | |||
Mfr: AEF0608220M050R TTI: AEF0608220M050R KYOCERA AVX Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 50V 22uF 33uA Life6000Hrs 20% +105C ESR=1.5Ohms | 1,000In Stock | Aluminum Electrolytic Capacitors | 22 uF | 50 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 6000 Hour | |||||
Mfr: AEF0608470M035R TTI: AEF0608470M035R KYOCERA AVX Availability: 24,000In StockAluminum Electrolytic Capacitors - SMD 35V 47uF 49.4uA Life6000Hrs 20% +105C ESR=750mOhms | 24,000In Stock | Aluminum Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 6000 Hour | |||||
Mfr: APZ0604101M010R TTI: APZ0604101M010R KYOCERA AVX Availability: 1,200In StockAluminum Organic Polymer Capacitors 10V 100uF 2000Hours ESR=50mOhms 20% | 1,200In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 10 VDC | 6.3 mm | 4.5 mm (0.177 in) | 50 mOhms | 2000 Hours | |||
Mfr: APZ0606471M002R TTI: APZ0606471M002R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 2.5V 470uF 2.9A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can | 1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2.5 VDC | 6.3 mm | 6 mm | 0.02 Ohms | 2000 Hours | |||
Mfr: APZ0606331M006R TTI: APZ0606331M006R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 6.3V 330uF 2.1A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can | 1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 6.3 VDC | 6.3 mm | 6 mm | 0.02 Ohms | 2000 Hours | |||
Mfr: APZ0606151M016R TTI: APZ0606151M016R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 16V 150uF 2.4A 500uA Life2000Hrs ESR=30mOhms 20% +105C Can | 1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 16 VDC | 6.3 mm | 6 mm | 0.03 Ohms | 2000 Hours | |||
Mfr: AEA1616102M050R TTI: AEA1616102M050R KYOCERA AVX Availability: 0In Stock3,200 On Order Expected 08-Apr-27 Aluminum Electrolytic Capacitors - SMD 50V 1000uF 500uA 1.61A Life5000Hrs 20% +105C | 0In Stock3,200 On Order Expected 08-Apr-27 | Low Impedance Electrolytic Capacitors | 1 mF | 50 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 5000 Hour | |||||
Mfr: AEA1010221M050R TTI: AEA1010221M050R KYOCERA AVX Availability: 0In Stock2,500 On Order Expected 10-Jun-27 Aluminum Electrolytic Capacitors - SMD 50V 220uF 110uA 402mA Life5000Hrs 20% +105C | 0In Stock2,500 On Order Expected 10-Jun-27 | Aluminum Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AHA1010390M080R TTI: AHA1010390M080R KYOCERA AVX Availability: 0In Stock1,000 On Order Expected 17-Nov-26 Aluminum Electrolytic Capacitors - SMD 80V 39uF 31uA 1.6A Life10000Hrs 20% +105C ESR=70mOhms | 0In Stock1,000 On Order Expected 17-Nov-26 | Aluminum Electrolytic Capacitors | 39 uF | 80 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 0.07 Ohms | 10000 Hour | ||||
Mfr: AHA1012331M025R TTI: AHA1012331M025R KYOCERA AVX Availability: 0In Stock1,200 On Order Expected 03-Feb-27 Aluminum Electrolytic Capacitors - SMD 25V 330uF 83uA 2.9A Life10000Hrs 20% +105C ESR=16mOhms | 0In Stock1,200 On Order Expected 03-Feb-27 | Aluminum Electrolytic Capacitors | 330 uF | 25 VDC | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 0.016 Ohms | 10000 Hour | ||||
Mfr: AEA1213102M025R TTI: AEA1213102M025R KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 25V 1000uF 250uA 1.1A Life5000Hrs 20% +105C | Not Available Online | Low Impedance Electrolytic Capacitors | 1 mF | 25 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: APA0606101M006R TTI: APA0606101M006R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 100uF 2.4A 300uA Life5000Hrs ESR=22mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 6.3 VDC | 6.3 mm | 6 mm | 0.022 Ohms | 5000 Hours | |||
Mfr: APA0609680M035R TTI: APA0609680M035R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 35V 68uF 1.5A 476uA Life5000Hrs ESR=60mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 35 VDC | 6.3 mm | 9.3 mm | 0.06 Ohms | 5000 Hours | |||
Mfr: APA0608221M010R TTI: APA0608221M010R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 220uF 2.5A 440uA Life5000Hrs ESR=25mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 10 VDC | 6.3 mm | 8 mm | 0.025 Ohms | 5000 Hours |