KYOCERA AVX - Aluminum Electrolytic Capacitors
2,285 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APC0809221M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 220uF 0809 20% Life=15K Hours ESR=20mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 16 VDC | 8 mm | 9.5 mm | 20 mOhms | 15000 Hours | |||
Mfr: RPA0812102M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 1000uF Life5000Hrs 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | Radial | 1000 uF | 6.3 VDC | 8 mm | 12 mm | 0.012 Ohms | 5000 Hours | |||
Mfr: APA0606470M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 47uF 1.5A 300uA Life5000Hrs ESR=40mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 25 VDC | 6.3 mm | 6 mm | 0.04 Ohms | 5000 Hours | |||
Mfr: APA0812820M050R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 50V 82uF 2.3A 820uA Life5000Hrs ESR=28mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 50 VDC | 8 mm | 12 mm | 0.028 Ohms | 5000 Hours | |||
Mfr: RPA0608561M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors Life5000Hrs 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | Radial | 560 uF | 6.3 VDC | 6.3 mm | 8 mm | 0.02 Ohms | 5000 Hours | |||
Mfr: REA0812331M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 330 uF | 16 VDC | 8 mm | 12 mm | 3000 Hours | ||||||
Mfr: REA1325222M016K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 16V 2200uF 1.13A | Not Available Online | 2.2 mF | 16 VDC | 13 mm | 25 mm | 5000 Hours | ||||||
Mfr: APC0809331M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 330uF 0809 20% Life=15K Hours ESR=20mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 8 mm | 9.5 mm | 20 mOhms | 15000 Hours | |||
Mfr: APC0809391M020R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 20V 390uF 0809 20% Life=15K Hours ESR=28mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 390 uF | 20 VDC | 8 mm | 9.5 mm | 28 mOhms | 15000 Hours | |||
Mfr: AEA0810470M063R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 63V 47uF 30uA 200mA Life5000Hrs 20% +105C | Not Available Online | Low Impedance Electrolytic Capacitors | 47 uF | 63 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AEA0810102M006R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 6.3V 1000uF 63uA 600mA Life5000Hrs 20% +105C | Not Available Online | Low Impedance Electrolytic Capacitors | 1 mF | 6.3 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AEA1213471M035R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 470uF 165uA 1.1A Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 35 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: APA0609221M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 220uF 3.05A 704uA Life5000Hrs ESR=30mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 16 VDC | 6.3 mm | 9.3 mm | 0.03 Ohms | 5000 Hours | |||
Mfr: APA1010221M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 220uF 2.95A 1.54mA Life5000Hrs ESR=40mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 35 VDC | 10 mm | 10.5 mm | 0.04 Ohms | 5000 Hours | |||
Mfr: RHA0607121M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 120uF 20% +105C LS=2.5mm | 0In Stock | Radial | 120 uF | 16 VDC | 6.3 mm | 7.2 mm | 0.04 Ohms | 5000 Hours | ||||
Mfr: APA1012821M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 820uF 5.1A 2.624mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 820 uF | 16 VDC | 10 mm | 12.5 mm | 0.02 Ohms | 5000 Hours | |||
Mfr: AEA1213221M063R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 220uF 139uA 800mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: REA1020102M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 1 mF | 16 VDC | 10 mm | 20 mm | 4000 Hours | ||||||
Mfr: REA1321101M100K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 100 uF | 100 VDC | 13 mm | 21 mm | 5000 Hours | ||||||
Mfr: REA1835153M006B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3V 15000uF 945uA 20% +105C LS=7.5mm | 0In Stock | Radial | 15 mF | 6.3 VDC | 18 mm | 35 mm | 5000 Hours | |||||
Mfr: REA1321330M250K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 33 uF | 250 VDC | 13 mm | 21 mm | 5000 Hours | ||||||
Mfr: REA1835332M035B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 3300uF 1.155mA 20% +105C LS=7.5mm | 0In Stock | Radial | 3.3 mF | 35 VDC | 18 mm | 35 mm | 5000 Hours | |||||
Mfr: REA1840103M016B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 10000uF 1.6mA 20% +105C LS=7.5mm | 0In Stock | Radial | 10 mF | 16 VDC | 18 mm | 40 mm | 5000 Hours | |||||
Mfr: RPA0606121M010K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 120uF Life5000Hrs 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | Radial | 120 uF | 10 VDC | 6.3 mm | 6 mm | 0.024 Ohms | 5000 Hours | |||
Mfr: RPA0606181M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 180uF Life5000Hrs 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | Radial | 180 uF | 6.3 VDC | 6.3 mm | 6 mm | 0.024 Ohms | 5000 Hours |