KYOCERA AVX - Aluminum Electrolytic Capacitors
2,285 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APC0812221M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 220uF 0812 20% Life=15K Hours ESR=32mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 25 VDC | 8 mm | 12 mm | 32 mOhms | 15000 Hours | |||
Mfr: APC0609221M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 220uF 0609 20% Life=15K Hours ESR=15mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 16 VDC | 6.3 mm | 9.5 mm | 15 mOhms | 15000 Hours | |||
Mfr: APA0812151M035R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 35V 150uF 2.85A 1.05mA Life5000Hrs ESR=50mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 35 VDC | 8 mm | 12 mm | 0.05 Ohms | 5000 Hours | |||
Mfr: APA0812680M050R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 50V 68uF 2.2A 680uA Life5000Hrs ESR=28mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 50 VDC | 8 mm | 12 mm | 0.028 Ohms | 5000 Hours | |||
Mfr: AEA0810471M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6.3V 470uF 30uA 600mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 6.3 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AEA1213222M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10V 2200uF 220uA 1.1A Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 2.2 mF | 10 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: REA1020330M160K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 33 uF | 160 VDC | 10 mm | 20 mm | 4000 Hours | ||||||
Mfr: REA1825470M450B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450V 47uF 634.5uA 20% +105C LS=7.5mm | 0In Stock | Radial | 47 uF | 450 VDC | 18 mm | 25 mm | 5000 Hours | |||||
Mfr: REA1321220M250K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 22 uF | 250 VDC | 13 mm | 21 mm | 5000 Hours | ||||||
Mfr: REA1325220M400K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 22 uF | 400 VDC | 13 mm | 25 mm | 5000 Hours | ||||||
Mfr: RPA0808681M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 680uF Life5000Hrs 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | Radial | 680 uF | 6.3 VDC | 8 mm | 8 mm | 0.015 Ohms | 5000 Hours | |||
Mfr: REA1632470M400B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 47uF 330mA | 0In Stock | 47 uF | 400 VDC | 16 mm | 32 mm | 5000 Hours | ||||||
Mfr: RPA0808102M002K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors Life5000Hrs 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | Radial | 1000 uF | 2.5 VDC | 8 mm | 8 mm | 0.015 Ohms | 5000 Hours | |||
Mfr: RPA0808561M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 560uF Life5000Hrs 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | Radial | 560 uF | 6.3 VDC | 8 mm | 8 mm | 0.015 Ohms | 5000 Hours | |||
Mfr: REA0511100M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 10 uF | 50 VDC | 5 mm | 11 mm | 3000 Hours | ||||||
Mfr: REA1340470M400B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 47uF 564uA 20% +105C LS=5mm | 0In Stock | Radial | 47 uF | 400 VDC | 13 mm | 40 mm | 5000 Hours | |||||
Mfr: REA0511470M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 47 uF | 16 VDC | 5 mm | 11 mm | 3000 Hours | ||||||
Mfr: REA08122R2M400K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 2.2 uF | 400 VDC | 8 mm | 12 mm | 3000 Hours | ||||||
Mfr: REA0812470M035K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 47 uF | 35 VDC | 8 mm | 12 mm | 3000 Hours | ||||||
Mfr: REA0812471M010K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 470 uF | 10 VDC | 8 mm | 12 mm | 3000 Hours | ||||||
Mfr: REA1013221M025K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 220 uF | 25 VDC | 10 mm | 13 mm | 4000 Hours | ||||||
Mfr: REA1013471M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 470 uF | 16 VDC | 10 mm | 13 mm | 4000 Hours | ||||||
Mfr: REA10134R7M350K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 4.7 uF | 350 VDC | 10 mm | 13 mm | 4000 Hours | ||||||
Mfr: APC0506470M020R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 20V 47uF 0506 20% Life=15K Hours ESR=60mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 20 VDC | 5 mm | 6 mm | 60 mOhms | 15000 Hours | |||
Mfr: APC1012470M100R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 100V 47uF 1012 20% Life=15K Hours ESR=35mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 100 VDC | 10 mm | 12.5 mm | 35 mOhms | 15000 Hours |