KYOCERA AVX - Aluminum Electrolytic Capacitors
2,285 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AHA1010271M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 270uF 68uA 2.5A Life10000Hrs 20% +105C ESR=22mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 270 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 0.022 Ohms | 10000 Hour | ||||
Mfr: APC1012470M080R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 80V 47uF 1012 20% Life=15K Hours ESR=30mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 80 VDC | 10 mm | 12.5 mm | 30 mOhms | 15000 Hours | |||
Mfr: AHA1010471M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 470uF 75uA 2.6A Life10000Hrs 20% +105C ESR=21mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 470 uF | 16 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 0.021 Ohms | 10000 Hour | ||||
Mfr: APC0609471M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 470uF 0609 20% Life=15K Hours ESR=20mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 6.3 VDC | 6.3 mm | 9.5 mm | 20 mOhms | 15000 Hours | |||
Mfr: APC0807221M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 220uF 0807 20% Life=15K Hours ESR=22mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 16 VDC | 8 mm | 7 mm | 22 mOhms | 15000 Hours | |||
Mfr: APC0809102M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1000uF 0809 20% Life=15K Hours ESR=15mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1000 uF | 6.3 VDC | 8 mm | 9.5 mm | 15 mOhms | 15000 Hours | |||
Mfr: APC0809561M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 560uF 0809 20% Life=15K Hours ESR=15mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 6.3 VDC | 8 mm | 9.5 mm | 15 mOhms | 15000 Hours | |||
Mfr: APC0812220M080R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 80V 22uF 0812 20% Life=15K Hours ESR=40mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 80 VDC | 8 mm | 12 mm | 40 mOhms | 15000 Hours | |||
Mfr: APC0609221M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 220uF 0609 20% Life=15K Hours ESR=20mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 10 VDC | 6.3 mm | 9.5 mm | 20 mOhms | 15000 Hours | |||
Mfr: REA08122R2M250K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 2.2 uF | 250 VDC | 8 mm | 12 mm | 3000 Hours | ||||||
Mfr: APC0607181M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 180uF 0607 20% Life=15K Hours ESR=24mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 16 VDC | 6.3 mm | 7 mm | 24 mOhms | 15000 Hours | |||
Mfr: RPA0608221M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 220uF Life5000Hrs 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | Radial | 220 uF | 16 VDC | 6.3 mm | 8 mm | 0.015 Ohms | 5000 Hours | |||
Mfr: REA08124R7M160K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 4.7 uF | 160 VDC | 8 mm | 12 mm | 3000 Hours | ||||||
Mfr: REA0812101M025K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF | 0In Stock | 100 uF | 25 VDC | 8 mm | 12 mm | 3000 Hours | ||||||
Mfr: REA1020331M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 330 uF | 50 VDC | 10 mm | 20 mm | 4000 Hours | ||||||
Mfr: RPA1012122M010K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 1200uF Life5000Hrs 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | Radial | 1200 uF | 10 VDC | 10 mm | 12 mm | 0.012 Ohms | 5000 Hours | |||
Mfr: AEA1616151M100R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 150uF 150uA 793mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 100 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 5000 Hour | |||||
Mfr: AEA1616152M035R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 1500uF 525uA 1.8A Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 1.5 mF | 35 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 5000 Hour | |||||
Mfr: REA05111R0M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 1uF 20% +105C LS=2mm | 0In Stock | Radial | 1 uF | 50 VDC | 5 mm | 11 mm | 3000 Hours | |||||
Mfr: AHA1010120M100R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 12uF 12uA 1.4A Life10000Hrs 20% +105C ESR=80mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 12 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 0.08 Ohms | 10000 Hour | ||||
Mfr: APA1010152M004R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 4V 1500uF 4.5A 1.2mA Life5000Hrs ESR=13mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1500 uF | 4 VDC | 10 mm | 10.5 mm | 0.013 Ohms | 5000 Hours | |||
Mfr: AEA0810101M050R TTI: Not Assigned KYOCERA AVX Aluminum Electrolytic Capacitors - SMD 50V 100uF 50uA 330mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AEA0810330M080R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 80V 33uF 26uA 130mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 33 uF | 80 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AEA1213102M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 1000uF 160uA 1.1A Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 1 mF | 16 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: AEA1213680M100R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 68uF 68uA 500mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 68 uF | 100 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour |