1002228 - KYOCERA AVX - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: 1002228
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Antennas Dual-feed ISM & WiFi /BT Vertical PCB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multiprotocol Antennas
PCB Antennas
Passive Antenna
863 MHz
2.485 GHz
LoRa, SigFox, LPWA, RPMA
802.15.4 (ANT, Thread, Zigbee)
ISM, LoRa
PCB Trace
1 dBi, 4 dBi
50 Ohms
3 W
- 40 C
+ 85 C
3 Band
31 mm
19 mm
1.6 mm
1002228
Bulk