KYOCERA AVX - Antennas
600 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W7P35X8W04-H050D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E & 7 PCB antenna, 50mm cable, MHF4L connector | 0In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: X1005800-W5DRMB TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas External Outdoor Wi-Fi 6E/7 Antenna, RP-SMA connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | External | 2.4 GHz | 7.125 GHz | Straight | 4 dBi, 5.3 dBi, 5.6 dBi | 50 Ohms | 2.1:1, 1.4:1, 1.7:1 | 2 W | - 20 C | + 85 C | 3 Band | Connector | Connector | RP-SMA Plug | IoT devices, Remote Access Monitoring | 163.7 mm | IPX7 | Bulk | |||||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | CBRS | WiFi 6, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | Metal | 1.7 dBi, 4.1 dBi, 3.8 dBi | 85 MHz, 675 MHz, 1200 MHz, 500 MHz | 50 Ohms | 2.0:1, 2.0:1, 2.2:1 | 500 mW | - 50 C | + 125 C | Embedded | 4 Band | PCB Mount | SMD/SMT | 2.443 GHz, 3.55 GHz, 5.488 GHz, 6.525 GHz | Agriculture, Automotive, Smart Home, Health Care, Digital Signage | 17.85 mm | 6.9 mm | 4.3 mm | Reel | |||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | 868 MHz | 1.61 GHz | BEIDOU, Galileo, GLONASS, GPS | ISM | Rectangular | Chip | 0.96, - 0.26 dBi, 0.87, - 0.22 dBi, 0.96, - 0.18 dBi, 1, - 0.35 dBi | 4 MHz, 32 MHz, 17 Hz, 60 MHz | 50 Ohms | 1.5:1, 2.5:1 | - 50 C | + 125 C | Embedded | 5 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.575 GHz, 1.602 GHz | Tracking, Smart Home, Agriculture, Automotive, Healthcare, Digital Signage, Wearables, Industrial Devices | 22 mm | 3.2 mm | 3.3 mm | A1001011 | Reel | |||||||||||||
Mfr: 9001815F0-AA10L0400 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G &NB-IoT FPC Emb Ant 617-5850MHz 2W 50ohm 102x14.5x0.2mm 400mm Cable MHF Conn | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 5.85 GHz | Cellular, NBIoT, LTE | 4.81 dBi | 50 Ohms | 2:2:1 | 2 W | 4 Band | Adhesive Mount | Connector | 102 mm | 14.5 mm | 0.2 mm | 9001815F0-AA10L | Bulk | ||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Broadband | 698 MHz | 2.7 GHz | 50 Ohms | 3:4:1, 2:5:1, 3:3:1, | 2 W | - 50 C | + 125 C | 3 Band | SMD/SMT | 49.6 mm | 3.2 mm | 8 mm | Bulk | ||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 5.85 GHz | 5.925 GHz | Patch | Ceramic | 4 dB | 50 Ohms | - 40 C | + 70 C | 1 Band | PCB Mount | Pin | 5.8855 GHz | Vehicle Safety Applications, Automative, Connected Car, Safety Driving, Embedded System | 13 mm | 13 mm | 4 mm | 9001118 | Bulk | |||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 4.9 GHz | 5.9 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | Stamped | Metal | 3.5 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 5.4875 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 8.75 mm | 4.05 mm | 2.01 mm | 1001388 | Reel | |||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.593 GHz | 1.61 GHz | GLONASS | Patch | Ceramic | 50 Ohms | 1 Band | Adhesive Mount | Pin | 1.602 GHz | Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 25 mm | 25 mm | 4.5 mm | 1002429 | Waffle | |||||||||||||||||||
Mfr: 9000352F0-AA10L0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E FPC MHF 2400-7125MHz 2W 50ohm 31x30.5x0.16mm 150mm Side Cable Ant | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 3.2 dBi | 50 Ohms | 3:1 | 2 W | 3 Band | Adhesive Mount | Connector | MHF | 31 mm | 30.5 mm | 0.16 mm | 9000352F0 | Bulk | ||||||||||||||||||
Mfr: 9000352F0-AC10L0250 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E FPC MHF4L 2400-7125MHz 2W 50ohm 31x30.5x0.16mm 250mm Side Cable | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 3.2 dBi | 50 Ohms | 3:1 | 2 W | 3 Band | Adhesive Mount | Connector | MHF | 31 mm | 30.5 mm | 0.16 mm | 9000352F0 | Bulk | ||||||||||||||||||
Mfr: W3F35X8W01-H200D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 200mm Cable MHF4L Conn | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 2.4 GHz, 5 GHz | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.59 GHz | 5 dBi | 50 Ohms | 2.3:1 | 2 W | - 40 C | + 85 C | Patch | 2 Band | PCB Mount | Solder Pin | 38 mm | 38 mm | 14.8 mm | Tray | ||||||||||||||||||||
Mfr: X9001376-4GDRMB TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Cellular/LPWA Whip E xternal Black RP-SMA | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 790 MHz | 2.69 GHz | 5G, Cellular (NBIoT, LTE) | Whip | 1.16 dBi, 2.5 dBi | 50 Ohms | - 40 C | + 120 C | RP-SMA | 2G, 3G, 4G, 5G, LTE Applications | IP67 | X9001376 | Bulk | ||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | ISM FPC Antenna | 865 MHz | 925 MHz | Flat | - 0.1 dBi, 1 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | Adhesive Mount | Connector | IPEX, MHFI | Gateways, Embedded Design | Bulk | ||||||||||||||||||||||
0In Stock | Unspecified Antennas | PCB Antennas | 1.98 GHz | 2.2 GHz | 4.8 dBi | 50 Ohms | 2 W | Patch | 2 Band | 18 mm | 18 mm | 4 mm | Tray | |||||||||||||||||||||||||
Mfr: 1001932FT-AA10L0075 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tunable WiFi 6E/BT F PC 75mm Cable MHF Co | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.15.4 (ANT, Thread, Zigbee) | FPC Trace | 2.5 dBi, 4.4 dBi, 6.11 dB | 50 Ohms | 2:01 | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.4425 GHz, 7.25 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 35.2 mm | 8.5 mm | 0.7 mm | 1001932FT | Bulk | ||||||||||||
Mfr: X9000984-4GDRMB TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Cell/LPWA External W hip Hinged Black RP- | 0In Stock | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 790 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), LTE-M, LTE Cat 1 | LoRa, SigFox | IoT, ISM | Whip | Tilt/Swivel | 2.2 dBi, 3.8 dBi, 3.4 dBi, 4.7 dBi | 50 Ohms | - 40 C | + 120 C | 2 Band | Connector | Connector | RP-SMA | 196 mm | 3 mm | RP-SMA Male | X9000984 | Bulk | ||||||||||||||
Mfr: W3P35X8W04-H200D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 200mm Cable MHF4L Conn | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 2.4 GHz, 5 GHz | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||
Mfr: 1005460F0-AC10L0250 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G/4G Wide Band FPC Emb Ant MHF 617-6kMHz 2W 50ohm 100x30x0.2mm 250mm Side Cable | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 6 GHz | Cellular, NBIoT, LTE | 4.2 dBi | 50 Ohms | 2.4:1 | 2 W | 5 Band | Adhesive Mount | Connector | MHF4L | 100 mm | 30 mm | 0.2 mm | Bulk | ||||||||||||||||||||
Mfr: 1001435M0-AA10L0150N TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 2400-5825MHz 50ohm 0.5W 150mm Cable 41.1x14.6x9.5 w/o Adh Wi-Fi Dual Band | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Metal Antenna | 2.4 GHz | 5.825 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6.4 dBi | 50 Ohms | 2:1 | 2 Band | Adhesive Mount | Connector | MHF | 41.1 mm | 14.6 mm | 9.5 mm | Bulk | |||||||||||||||||||
Mfr: 1001932PT-AC10L0050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E Tunable Emb FPC MHF4L 2400-7125MHz 2W 50ohm 50mm Cable WLAN/BT/ZIGBEE | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6.11 dBi | 50 Ohms | 2:1 | 2 W | 3 Band | Adhesive Mount | Connector | MHF4L | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||||
Mfr: 9001815F0-AA10L0250 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G &NB-IoT FPC Emb Ant 617-5850MHz 2W 50ohm 102x14.5x0.2mm 250mm Cable MHF Conn | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 5.85 GHz | Cellular, NBIoT, LTE | 4.81 dBi | 50 Ohms | 2:2:1 | 2 W | 4 Band | Adhesive Mount | Connector | 102 mm | 14.5 mm | 0.2 mm | 9001815F0-AA10L | Bulk | ||||||||||||||||||||
Mfr: 1001932PT-AC10L0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E Tunable Emb FPC MHF4L 2400-7125MHz 2W 50ohm 150mm Cable WLAN/BT/ZIGBEE | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6.11 dBi | 50 Ohms | 2:1 | 2 W | 3 Band | Adhesive Mount | Connector | MHF4L | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||||
Mfr: W3P35X8F04-U100D3B0T TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas WiFi 6E & 7 PCB 100m m Cable MHF Connecto | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | 2.3 dBi, 5 dBi, 2.5 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.44 GHz, 5.5 GHz, 6.525 GHz | 35.2 mm | 8.5 mm | 0.4 mm | W3 Family | Bulk |