• Wireless & RF Modules
  • Antennas

X1005324 - KYOCERA AVX - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: X1005324-LWS5SX10A2
TTI: X1005324-LWS5SX10A2
KYOCERA AVX
Availability:

0In Stock

Antennas 5in1 LTE MIMO/GNSS/W iFi Dual Band 1m RG1

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multiprotocol Antennas
Outdoor Antennas
Active
698 MHz
5.825 GHz
Cellular (NBIoT, LTE)
GLONASS, GPS
WiFi
Module
Dome
3.6 dBi / 4.6 dBi, 6.2 dBi / 6.6 dBi
50 Ohms
1.8:1 / 1.6:1, 1.8:1 / 1.8:1
- 40 C
+ 85 C
8 Band
Direct / Permanent Mount
Connector
SMA Male, RP-SMA Male
829 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 2.2 GHz
Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail
63.5 mm
IPX7
1 M RG174, 1 M CFD200 x 2
X1005324
Bulk