W3 Family - KYOCERA AVX - Antennas
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W3P35X8W04-U100D3B0A TTI: W3P35X8W04-U100D3B0A KYOCERA AVX Availability: 0In Stock1,200 On Order Expected 14-Oct-26 Antennas WiFi 6E & 7 PCB 100m m Cable MHF Connecto | 0In Stock1,200 On Order Expected 14-Oct-26 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 7.125 GHz | WiFi | PCB Trace | T-Bar Flex | 2.3 dBi, 5 dBi, 2.5 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz, 5 GHz, 6 GHz | Access Points, Routers, Gateways, Embedded Design, M2M | 35.2 mm | 8.5 mm | 0.4 mm | 100 mm Coax | W3 Family | Each | |||||||||||||||
Mfr: W3P35X8W04-H100D3B0A TTI: W3P35X8W04-H100D3B0A KYOCERA AVX Availability: 0In StockAntennas WiFi 6E & 7 PCB 100m m Cable MHF4L Connec | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 2.3 dBi, 5 dBi, 2.5 dBi | 80 Hz, 70 Hz, 1.2 GHz | 50 Ohms | Embedded | 3 Band | Adhesive Mount | Connector | U.FL | 2.44 GHz, 5.5 GHz, 6.525 GHz | Agriculture, Smart Home, Healthcare, Automotive, Digital Signage | 35 mm | 8 mm | 0.4 mm | W3 Family | Each | |||||||||||||
Mfr: W3P35X8W04-U150D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas WiFi 6E & 7 PCB 150m m Cable MHF Connecto | 0In Stock | PCB Antennas | 2.4 GHz, 5.15 GHz, 5.925 GHz | 2.48 GHz, 5.85 GHz, 7.125 GHz | 2.3 dBi, 5 dBi, 2.5 dBi | 50 Ohms | 3 Band | Adhesive Mount | U.FL | Agriculture, Bluetooth, , Healthcare | 35.2 mm | 8.5 mm | 0.4 mm | W3 Family | Bulk | |||||||||||||||||||||||
Mfr: W3P35X8F04-U100D3B0T TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas WiFi 6E & 7 PCB 100m m Cable MHF Connecto | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | 2.3 dBi, 5 dBi, 2.5 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.44 GHz, 5.5 GHz, 6.525 GHz | 35.2 mm | 8.5 mm | 0.4 mm | W3 Family | Bulk | |||||||||||||||
Mfr: W3F35X8W01-U100D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas WiFi 6E & 7 FPC 100m m Cable MHF Connecto | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.15.4 (ANT, Thread, Zigbee) | FPC Trace | 2.3 dBi, 5 dBi, 2.5 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 35.2 mm | 8.5 mm | 0.4 mm | W3 Family | Bulk |