KYOCERA AVX - Board to Board & Mezzanine Connectors
1,821 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 245655060400829+T TTI: 245655060400829+T KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors 0.5mm Pitch 60Pin 4m mHeight Receptacle | 1,000In Stock | Plugs | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 4 mm | 700 mA | 50 V | - 40 C | + 125 C | Gold | Copper Alloy | Plastic | 5655 | Reel | ||||
Mfr: 109159004101116 TTI: 109159004101116 KYOCERA AVX Availability: 25,200In StockBoard to Board & Mezzanine Connectors Horizontal Plug 4Way 3mm Pitch 5A 125VAC | 25,200In Stock | Plugs | 4 Position | 3 mm (0.118 in) | 1 Row | Solder | 5 A | 125 V | Gold | Beryllium Copper, Phosphor Bronze | Nylon | 10-9159 | Reel | ||||||||
Mfr: 009159004651906 TTI: 009159004651906 KYOCERA AVX Availability: 700In StockBoard to Board & Mezzanine Connectors Dual Row Card Edge 2x2pos w/Kapton, w/o Polarization | 700In Stock | Connectors | 4 Position | 2 Row | Solder | Straight | 2.5 A | 300 VAC | - 40 C | + 125 C | Gold | Copper | Nylon | 00-9159 | Reel | ||||||
Mfr: 009158016025061 TTI: 009158016025061 KYOCERA AVX Availability: 2,500In StockBoard to Board & Mezzanine Connectors 16P W/ PCB LOC BOSS 2.1-2.7MM STK HEIGHT | 2,500In Stock | Headers | 16 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 2.5 mm | 1 A | 125 V | - 55 C | + 125 C | Gold | Beryllium Copper | Plastic | 00-9158 | Reel | ||||
Mfr: 009159002501906 TTI: 009159002501906 KYOCERA AVX Availability: 2,000In StockBoard to Board & Mezzanine Connectors VERT CARD EDGE 2P W/O CAP | 2,000In Stock | Connectors | 2 Position | 2 mm (0.079 in) | Solder | Straight | 2 A | 300 VAC | - 40 C | + 120 C | Gold | Beryllium Copper | Nylon | 00-9159 | Reel | ||||||
Mfr: 009159008651906 TTI: 009159008651906 KYOCERA AVX Availability: 5,600In Stock2,800 On Order Expected 27-Jan-27 Board to Board & Mezzanine Connectors CARD EDGE 08P BTB DOUBLE SIDED | 5,600In Stock2,800 On Order Expected 27-Jan-27 | Connectors | 8 Position | 2 mm (0.079 in) | 2 Row | Solder | Horizontal | 2.5 A | 300 VAC | - 40 C | + 125 C | Tin | Phosphor Bronze | Nylon | 00-9159 | Reel | |||||
Mfr: 245804024000829+ TTI: 245804024000829+ KYOCERA AVX Availability: 6,000In StockBoard to Board & Mezzanine Connectors 24 POS B-TO-B RECE | 6,000In Stock | Receptacles | 24 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 0.9 mm | 300 mA | 50 V | - 40 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5804 | Reel | ||||
Mfr: 145046080630868+ TTI: 145046080630868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors Plug 0.5mm Pitch 80p os 3.0mm Height | 1,000In Stock | Plugs | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 3 mm | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | ||||
Mfr: 145655040000829+T TTI: 145655040000829+T KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors BTOB | 1,000In Stock | 5655 | Reel | ||||||||||||||||||
Mfr: 589159005000072 TTI: 589159005000072 KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors 9159 CABLE ASSY | 1,000In Stock | 58-9159 | Bulk | ||||||||||||||||||
Mfr: 245656060009829+T TTI: 245656060009829+T KYOCERA AVX Availability: 400In StockBoard to Board & Mezzanine Connectors .5MM REC FLOXY 60P G 17MM | 400In Stock | Reel | |||||||||||||||||||
Mfr: 245046040500868+ TTI: 245046040500868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors 40Positions 50V .5mmPitch Without Metal Tab With Vacuum Tape | 1,000In Stock | Receptacles | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | |||||
Mfr: 245846030000829+ TTI: 245846030000829+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors Recpt 0.4mm Pitch 30 pos 3.0mm Height | 1,000In Stock | Receptacles | 30 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 3 mm | 400 mA | 50 V | - 40 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5846 | Reel | ||||
Mfr: 145046040640868+ TTI: 145046040640868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors Plug 0.5mm Pitch 40p os 4.0mm Height | 1,000In Stock | Headers | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 4 mm | 400 mA | 50 V | - 25 C | + 85 C | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | |||||
Mfr: 145046070635868+ TTI: 145046070635868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors Plug 0.5mm Pitch 70p os 3.5mm Height | 1,000In Stock | Headers | 70 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 3.5 mm | 400 mA | 50 V | - 25 C | + 85 C | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | |||||
Mfr: 145047040470829+ TTI: 145047040470829+ KYOCERA AVX Availability: 800In StockBoard to Board & Mezzanine Connectors Plug 0.5mm Pitch 30p os No 7.0mm Ht | 800In Stock | Headers | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 7 mm | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5047 | Reel | ||||
Mfr: 145047080950829+ TTI: 145047080950829+ KYOCERA AVX Availability: 800In StockBoard to Board & Mezzanine Connectors Plug 0.5mm Pitch 80p os 5.0mm Height | 800In Stock | Headers | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 5 mm | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5047 | Reel | ||||
Mfr: 145046020545868+ TTI: 145046020545868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors BOARD TO BOARD 20POS | 1,000In Stock | Headers | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | |||||
Mfr: 145046030030868+ TTI: 145046030030868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors BOARD TO BOARD 30POS | 1,000In Stock | Headers | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 3 mm | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | ||||
Mfr: 145046030045868+ TTI: 145046030045868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors BOARD TO BOARD 30POS | 1,000In Stock | Headers | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 4.5 mm | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | ||||
Mfr: 145046030540868+ TTI: 145046030540868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors BOARD TO BOARD 30POS | 1,000In Stock | Headers | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | |||||
Mfr: 145046040045868+ TTI: 145046040045868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors BOARD TO BOARD 40POS | 1,000In Stock | Headers | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 4.5 mm | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | ||||
Mfr: 145046050030868+ TTI: 145046050030868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors BOARD TO BOARD 50POS | 1,000In Stock | Headers | 50 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 3 mm | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | ||||
Mfr: 145046050045868+ TTI: 145046050045868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors BOARD TO BOARD 50POS | 1,000In Stock | Headers | 50 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 4.5 mm | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | ||||
Mfr: 145046050530868+ TTI: 145046050530868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors BOARD TO BOARD 50POS | 1,000In Stock | Headers | 50 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5046 | Reel |