VCASAG - KYOCERA AVX - Varistors

1 Results
1 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: VCASH4AG160R8MATWA
TTI: VCASH4AG160R8MATWA
KYOCERA AVX
Availability:

0In Stock

Varistors 11VAC 16VDC 0.8pF 12 5 V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VCASAG
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
11 VAC
16 VDC
125 V
110 V
1 mA
700 mJ
0.8 pF
- 55 C
+ 125 C
AEC-Q100
Reel