VC-LC - KYOCERA AVX - Varistors
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VC08LC18A500DP TTI: VC08LC18A500DP KYOCERA AVX Availability: 12,000In Stock10,000 On Order Expected 10-Feb-27 Varistors 14VAC 18VDC 0.1J 80p F 25.5 V 50V | 12,000In Stock10,000 On Order Expected 10-Feb-27 | VC-LC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 25.5 V | 50 V | 30 uA | 100 mJ | 80 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC06LC18X500DP TTI: VC06LC18X500DP KYOCERA AVX Availability: 16,000In StockVaristors 14VAC 18VDC 0.05J 50 pF 40V 50V | 16,000In Stock | VC-LC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 40 V | 50 V | 30 A | 50 mJ | 50 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC12LC18A500DP TTI: VC12LC18A500DP KYOCERA AVX Availability: 0In Stock3,000 On Order Expected 03-Feb-27 Varistors 14VAC 18VDC 0.1J 200 pF 25.5 V 50V | 0In Stock3,000 On Order Expected 03-Feb-27 | VC-LC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 25.5 V | 50 V | 30 uA | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC08LC18A500RP TTI: VC08LC18A500RP KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.1J 80p F 25.5 V 50V | 0In Stock | VC-LC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 25.5 V | 50 V | 30 uA | 100 mJ | 80 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC04LC18V500WP TTI: VC04LC18V500WP KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.02J 40 pF 40 V 50V | 0In Stock | VC-LC | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 40 V | 50 V | 15 A | 20 mJ | 40 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC08LC18A500TP TTI: VC08LC18A500TP KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.1J 80p F 25.5 V 50V | 0In Stock | VC-LC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 25.5 V | 50 V | 30 A | 100 mJ | 80 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VC-LC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 40 V | 50 V | 30 A | 50 mJ | 50 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC12LC18A500RP TTI: VC12LC18A500RP KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.1J 200 pF 25.5 V 50V | 0In Stock | VC-LC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 25.5 V | 50 V | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC12LC18A500TP TTI: VC12LC18A500TP KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.1J 200 pF 25.5 V 50V | 0In Stock | VC-LC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 25.5 V | 50 V | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC04LC18V500RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14VAC 18VDC 0.02J 40pF 40 V 50V | Not Available Online | VC-LC | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 40 V | 50 V | 15 A | 20 mJ | 40 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC06LC18X500TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.05J 50 pF 40V 50V | 0In Stock | VC-LC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 40 V | 50 V | 30 A | 50 mJ | 50 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC12LC18A500D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 200pF 100-50% | Not Available Online | VC-LC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 50 V | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC08LC18A500D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 0.1JOULES | Not Available Online | VC-LC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 50 V | 30 A | 100 mJ | 80 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | VC-LC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 50 V | 30 A | 50 mJ | 50 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: VC06LC18X500D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 50pF 100 -50% | Not Available Online | VC-LC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 50 V | 30 A | 50 mJ | 50 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC08LC18A500R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 0.1JOULES | Not Available Online | VC-LC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 50 V | 30 A | 100 mJ | 80 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC12LC18A500R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 200pF 100-50% | Not Available Online | VC-LC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 50 V | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC06LC18X500R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 50pF 100 -50% | Not Available Online | VC-LC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 50 V | 30 A | 50 mJ | 50 pF | - 55 C | + 125 C | Reel |