CANAT - KYOCERA AVX - Varistors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CANAT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 120 V | 67 V | 4 A | 15 mJ | 22 pF | - 55 C | + 150 C | AEC-Q100 | Reel | |||||
0In Stock | CANAT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 120 V | 22 V | 4 A | 15 mJ | 22 pF | - 55 C | + 150 C | AEC-Q100 | Reel | |||||
0In Stock | CANAT | MLVs | PCB Mount | SMD/SMT | 0405 (1013 metric) | 14 VAC | 18 VDC | 70 V | 22 V | 4 A | 15 mJ | 22 pF | - 55 C | + 150 C | AEC-Q100 | Reel | |||||
0In Stock | CANAT | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 100 V | 22 V | 4 A | 15 mJ | 22 pF | - 55 C | + 150 C | AEC-Q100 | Reel | |||||
Not Available Online | CANAT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 120 V | 22 V | 4 A | 15 mJ | 22 pF | - 55 C | + 150 C | AEC-Q100 | Reel | |||||
Not Available Online | CANAT | MLVs | PCB Mount | SMD/SMT | 0405 (1013 metric) | 14 VAC | 18 VDC | 70 V | 22 V | 4 A | 15 mJ | 22 pF | - 55 C | + 150 C | AEC-Q100 | Reel | |||||
Not Available Online | CANAT | PCB Mount | SMD/SMT | 0405 (1012 metric) | 14 VAC | 18 VDC | 4 A | 15 mJ | 22 pF | Reel | |||||||||||
Not Available Online | CANAT | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 4 A | 15 mJ | 22 pF | Reel | |||||||||||
Not Available Online | CANAT | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 4 A | 15 mJ | 22 pF |