KYOCERA AVX - Varistors
1,505 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VE24M00421K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 420V 24mm 10% | Not Available Online | VE-M | MOVs | 560 VDC | 1.12 kV | 24 mm | 6.5 kA | 700 pF | Bulk | ||||||||||||
Mfr: VE24M00750K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 75V 24mm 10% | Not Available Online | VE-M | MOVs | 730 VDC | 1.5 kV | 24 mm | 6.5 kA | 450 pF | Bulk | ||||||||||||
Mfr: VE07M00231K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 230V 7mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 300 VDC | 595 V | 7 mm | 400 A | 55 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE07M00250KDR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 25V 7mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 31 VDC | 77 V | 7 mm | 100 A | 660 pF | - 40 C | + 125 C | Reel | ||||||||
Not Available Online | VE-M | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 645 V | 7 mm | 400 A | 50 pF | - 40 C | + 125 C | |||||||||
Mfr: VE09M00131KDD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 130V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 170 VDC | 340 V | 9 mm | 1.2 kA | 250 pF | - 40 C | + 125 C | Reel | ||||||||
Mfr: VE09M00231K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 230V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 300 VDC | 595 V | 9 mm | 1.2 kA | 140 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE09M00300KDR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 30V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 93 V | 9 mm | 250 A | 1.05 nF | - 40 C | + 125 C | Reel | |||||||
Mfr: VE09M00321K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 320V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 420 VDC | 840 V | 9 mm | 2.5 kA | 170 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE09P00141K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 140V 9mm 10% | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 180 VDC | 360 V | 9 mm | 1.2 kA | 235 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE09P00301K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 300V 9mm 10% | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 385 VDC | 775 V | 9 mm | 1.2 kA | 100 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE13M00140K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14V 13mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 18 VDC | 43 V | 13 mm | 2.5 kA | 4 nF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE13M00200K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 20volts 13mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 26 VDC | 65 V | 13 mm | 500 A | 3.1 nF | - 40 C | + 125 C | |||||||||
Not Available Online | VE-M | MOVs | PCB Mount | Radial | 31 VDC | 77 V | 13 mm | 500 A | 2.8 nF | - 40 C | + 125 C | ||||||||||
Mfr: VE13M00600K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 60V 13mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 80 VDC | 165 V | 13 mm | 2.5 kA | 870 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE09M02750KDB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 275V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 710 V | 9 mm | 1.2 kA | 120 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: VE09M00151K- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 150V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 400 V | 9 mm | 1.2 kA | 220 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE17M00151K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 150V 17mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 400 V | 17 mm | 4.5 kA | 850 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: MG054S05X150DP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 5.6V .05 Joules 0508 4-Elements | Not Available Online | MG | PCB Mount | SMD/SMT | 0508 (1220 metric) | 4 VAC | 5.6 VDC | 18 V | 15 A | 50 mJ | 400 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: MG054S18X400DP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V .05 Joules 0508 4-Elements | Not Available Online | MG | PCB Mount | SMD/SMT | 0508 (1220 metric) | 14 VAC | 18 VDC | 42 V | 15 A | 50 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: VA100014A300D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14V 0.1JOULES | Not Available Online | VA | MLVs | Reel | |||||||||||||||||
Not Available Online | VC | 1206 (3216 metric) | |||||||||||||||||||
Mfr: VC120618F380D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 0.7JOULES | Not Available Online | VC | 1206 (3216 metric) | Reel | |||||||||||||||||
Mfr: VC121048G101R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 48V 0.9JOULES | Not Available Online | VC | 1210 (3225 metric) | Reel | |||||||||||||||||
Not Available Online | VJ | Reel |