KYOCERA AVX - Varistors
1,505 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | V3AF | ||||||||||||||||||||
Not Available Online | V3AF | ||||||||||||||||||||
Not Available Online | V2F | ||||||||||||||||||||
Not Available Online | V2F | ||||||||||||||||||||
Not Available Online | V2F | ||||||||||||||||||||
Not Available Online | VCAG | Reel | |||||||||||||||||||
Not Available Online | VCAC | Reel | |||||||||||||||||||
Not Available Online | VCAS | Reel | |||||||||||||||||||
Not Available Online | VGAS | Bulk | |||||||||||||||||||
Not Available Online | VGAS | Reel | |||||||||||||||||||
Not Available Online | VJ | Reel | |||||||||||||||||||
Not Available Online | VJ | Reel | |||||||||||||||||||
Not Available Online | VGAS | Reel | |||||||||||||||||||
Not Available Online | VGAS | ||||||||||||||||||||
Mfr: VC060318A400D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 0.1JOULES | Not Available Online | VC | 0603 (1608 metric) | Reel | |||||||||||||||||
Not Available Online | VC | 1206 (3216 metric) | |||||||||||||||||||
Not Available Online | VJ | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 34 VDC | 77 V | 4 nF | - 55 C | + 125 C | Cut Tape | |||||||||
Not Available Online | V2F | ||||||||||||||||||||
Not Available Online | V2F | Reel | |||||||||||||||||||
Not Available Online | VCH_AG | ||||||||||||||||||||
Not Available Online | MG | PCB Mount | SMD/SMT | 0405 (1012 metric) | 4 VAC | 5.6 VDC | 18 V | 15 A | 50 mJ | 300 pF | - 55 C | + 125 C | Reel | ||||||||
Mfr: VC181226P540DP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 26v 3.0 Joules | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 20 VAC | 26 VDC | 54 V | 800 A | 3 J | 3 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VE09M00750K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 75V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 200 V | 9 mm | 1.2 kA | 400 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VC040209X200RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 9.0V 0.05J ENERGY | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 6.4 VAC | 9 VDC | 22 V | 20 A | 175 pF | Reel | |||||||||
Mfr: VC120618A400D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 0.1JOULES | Not Available Online | VC | 1206 (3216 metric) | Reel |