KYOCERA AVX - Varistors
1,505 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VC080509A200RP TTI: VC080509A200RP KYOCERA AVX Availability: 4,000In StockVaristors 6.4VAC 9VDC 0.1J 750 pF 12.7 V 22V | 4,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 4.5 kA | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080526C580DP TTI: VC080526C580DP KYOCERA AVX Availability: 1,000In StockVaristors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V | 1,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080518A400DP TTI: VC080518A400DP KYOCERA AVX Availability: 2,000In StockVaristors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V | 2,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS060330A650RZ TTI: VCAS060330A650RZ KYOCERA AVX Availability: 4,000In StockVaristors 0603 30V 0.1J 125pF AECQ200 | 4,000In Stock | VCAS | MOVs | SMD/SMT | SMD/SMT | 1608 (1608 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 125 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VCAS040214X300WP TTI: VCAS040214X300WP KYOCERA AVX Availability: 10,000In StockVaristors 10VAC 14VDC 0.05J 85 pF 18.5 V 32V | 10,000In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 20 A | 50 mJ | 85 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC020105T150WP TTI: VC020105T150WP KYOCERA AVX Availability: 10,000In StockVaristors 4VAC 5.6VDC 0.01J 15 pF 15.5 V 35V | 10,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.6 VDC | 15.5 V | 35 V | 2 A | 10 mJ | 15 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS080526C580DP TTI: VCAS080526C580DP KYOCERA AVX Availability: 3,000In StockVaristors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V | 3,000In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: MG064S14A300DP TTI: MG064S14A300DP. KYOCERA AVX Availability: 690In StockCut Tape Varistors 14 VDC 4 ELEMENT ARRAY 425PF | 690In Stock | MG | PCB Mount | SMD/SMT | 0612 (1632 metric) | 10 VAC | 14 VDC | 32 V | 30 A | 100 mJ | 425 pF | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: VCAS04AG183R0YATWA TTI: 193-0005-000 KYOCERA AVX Availability: 20,000In Stock1,480,000 On Order Expected Varistors 5.6 VDC 3PF | 20,000In Stock1,480,000 On Order Expected | Reel | |||||||||||||||||||
Mfr: VC15MA0340KBA TTI: VC15MA0340KBA. KYOCERA AVX Availability: 730In StockCut Tape Varistors 34 VDC 2J 77V-CL 1200A PK | 730In Stock | VC | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 34 VDC | 77 V | 1.2 kA | 12 J | 4 nF | - 55 C | + 125 C | Cut Tape | ||||||
Mfr: VC121030H620DP TTI: VC121030H620DP. KYOCERA AVX Availability: 1,300In StockCut Tape Varistors 30VDC 1.2J 62V | 1,300In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 67 V | 220 A | 1.2 J | 1.85 nF | - 55 C | + 125 C | Cut Tape | ||||||
Mfr: VCAS080538C770TP TTI: VCAS080538C770TP KYOCERA AVX Availability: 10,000In StockVaristors 38 VDC .3J 77V-CL 80A PK | 10,000In Stock | Reel | |||||||||||||||||||
Mfr: VC121048H101DP TTI: VC121048H101DP. KYOCERA AVX Availability: 770In StockCut Tape Varistors 48V 1.2J Energy | 770In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 34 VAC | 48 VDC | 100 V | 220 A | 1.2 J | 500 pF | - 55 C | + 125 C | Cut Tape | ||||||
Mfr: USB0002RP. TTI: USB0002RP. KYOCERA AVX Availability: 1,380In StockCut Tape Varistors 18 VDC 2 ELEMENT ARRAY 10PF | 1,380In Stock | Cut Tape | |||||||||||||||||||
Mfr: VC121030H620RP. TTI: VC121030H620RP. KYOCERA AVX Availability: 1,960In StockCut Tape Varistors 30 VDC 1.2J 67V-CL 280A PK | 1,960In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 67 V | 220 A | 1.2 J | 1.85 nF | - 55 C | + 125 C | Cut Tape | ||||||
Mfr: VJ15MA0340KBA TTI: VJ15MA0340KBA KYOCERA AVX Availability: 0In Stock23,750 On Order Expected Varistors 30VAC 34VDC 10J 4000 pF 47 V 77V | 0In Stock23,750 On Order Expected | VJ | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 600 A | 10 J | 4 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC121048H101DP TTI: VC121048H101DP KYOCERA AVX Availability: 0In Stock178,000 On Order Expected Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V | 0In Stock178,000 On Order Expected | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 220 A | 1.2 J | 500 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080526C580RP TTI: VC080526C580RP KYOCERA AVX Availability: 0In Stock444,000 On Order Expected Varistors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V | 0In Stock444,000 On Order Expected | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080503C100DP TTI: VC080503C100DP KYOCERA AVX Availability: 0In Stock3,000 On Order Expected 12-Jan-27 Varistors 2.3VAC 3.3VDC 0.3J 5 000pF 5 V 12V | 0In Stock3,000 On Order Expected 12-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 120 A | 300 mJ | 5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080505C150RP TTI: VC080505C150RP KYOCERA AVX Availability: 0In Stock32,000 On Order Expected 31-Dec-26 Varistors 4VAC 5.6VDC 0.3J 300 0pF 8.5 V 18V | 0In Stock32,000 On Order Expected 31-Dec-26 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MG064S05A150DP TTI: MG064S05A150DP KYOCERA AVX Availability: 0In Stock6,000 On Order Expected 06-Jan-27 Varistors 4VAC 5.6VDC 0.1J 825 pF 8.5V 18V | 0In Stock6,000 On Order Expected 06-Jan-27 | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 825 pF | - 55 C | + 125 C | Reel | |||||
0In Stock29,000 On Order Expected | MAV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 52 VAC | 70 VDC | 120 V | 225 V | 2 A | 15 mJ | 22 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VCAS080531C650DP TTI: VCAS080531C650DP KYOCERA AVX Availability: 0In Stock85,000 On Order Expected 10-Feb-27 Varistors 25VAC 31VDC 0.3J 250 pF 41 V 65V | 0In Stock85,000 On Order Expected 10-Feb-27 | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 41 V | 65 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC120648D101RP TTI: VC120648D101RP KYOCERA AVX Availability: 0In Stock44,000 On Order Expected 27-Jan-27 Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V | 0In Stock44,000 On Order Expected 27-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 100 A | 400 mJ | 225 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC12LC18A500DP TTI: VC12LC18A500DP KYOCERA AVX Availability: 0In Stock3,000 On Order Expected 03-Feb-27 Varistors 14VAC 18VDC 0.1J 200 pF 25.5 V 50V | 0In Stock3,000 On Order Expected 03-Feb-27 | VC-LC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 25.5 V | 50 V | 30 uA | 100 mJ | 200 pF | - 55 C | + 125 C | Reel |