KYOCERA AVX - Varistors
1,505 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 21 VAC | 30 VDC | 150 V to 200 V | 350 V | 2 A | 0.03 J | 2 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: VC020105T101WP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.01J 10 0pF 15.5 V 35V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.6 VDC | 15.5 V | 35 V | 5 A | 10 mJ | 100 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VJ14M00250KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 250V 1812 20% Industrial | 0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 39 V | 65 V | 800 A | 3.7 J | 2.4 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCAS04AP181R5DATWA TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 0402 18Vdc 0.02J 1.5 pF Ant PowerGuard | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 13 VAC | 18 VDC | 210 V | 350 V | 1 A | 20 mJ | 1.5 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VC080531C650RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 25VAC 31VDC 0.3J 250 pF 39 V 65V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 41 V | 65 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120631M650TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 25VAC 31VDC 1J 500pF 39 V 65V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 500 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAC060322A470NRP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 17VAC 22VDC 0.1J 47pF 32.5 V 50V | 0In Stock | VCAC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 32.5 V | 50 V | 30 A | 100 mJ | 47 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCUG040150L1WP TTI: VCUG040150L1WP KYOCERA AVX Availability: 0In StockVaristors 11VAC 15VDC 0.02J 40 pF 25 V 50V | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 11 VAC | 15 VDC | 25 V | 50 V | 15 A | 20 mJ | 40 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VTA3222056Y111DP TTI: VTA3222056Y111DP KYOCERA AVX Availability: 0In StockVaristors 2220 56VDC 110VC 9.0J 150C AEC-Q200 | 0In Stock | VT | Varistors | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 40 VAC | 56 VDC | 110 V | 1 kA | 9 J | 2.8 nF | - 55 C | + 150 C | Reel | ||||||
Mfr: VC15PA0160KBA TTI: VC15PA0160KBA KYOCERA AVX Availability: 0In StockVaristors 16VAC 16VDC 5.8J 160 00pF 27 V 40V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 16 VAC | 16 VDC | 27 V | 40 V | 1.2 kA | 5.8 J | 16 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MG064L18X500TP TTI: MG064L18X500TP KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.05J 75 pF 28V 50V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 20 A | 50 mJ | 75 pF | - 55 C | + 125 C | Reel | |||||
Mfr: CANATL07RP TTI: CANATL07RP KYOCERA AVX Availability: 0In StockVaristors 25VAC 32VDC 0.05J 15 pF 61V 120V | 0In Stock | CANATL | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 32 VDC | 61 V | 120 V | 5 A | 50 mJ | 15 pF | - 55 C | + 150 C | AEC-Q100 | Reel | ||||
Mfr: VC12LC18A500RP TTI: VC12LC18A500RP KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.1J 200 pF 25.5 V 50V | 0In Stock | VC-LC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 25.5 V | 50 V | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC020116T150WP TTI: VC020116T150WP KYOCERA AVX Availability: Not Available OnlineVaristors 11VAC 16VDC 0.01J 200pF 29.3 V 45V | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 11 VAC | 16 VDC | 29.3 V | 45 V | 1 A | 10 mJ | 200 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VTA3181256U111DP TTI: VTA3181256U111DP KYOCERA AVX Availability: 0In StockVaristors 1812. 56VDC. 110VC 4.8J 150C AEC-Q200 | 0In Stock | VT | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 40 VAC | 56 VDC | 110 V | 1.5 kA | 4.8 J | 1.5 nF | - 55 C | + 150 C | Reel | ||||||
Mfr: MG052L18X500RP TTI: MG052L18X500RP KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.05J 50 pF 28V 50V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0508 (1220 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 20 A | 50 mJ | 50 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCUG040030L1WP TTI: VCUG040030L1WP KYOCERA AVX Availability: 0In StockVaristors 2.3VAC 3VDC 0.05J 17 5pF 6.8 V 18V | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 20 A | 50 mJ | 175 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC12LC18A500TP TTI: VC12LC18A500TP KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.1J 200 pF 25.5 V 50V | 0In Stock | VC-LC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 25.5 V | 50 V | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V2F105A150Y2ETP TTI: V2F105A150Y2ETP KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 800 pF 8.5 V 18V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 100 mJ | 800 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCUG040050L1WP TTI: VCUG040050L1WP KYOCERA AVX Availability: 0In StockVaristors 3.5VAC 5VDC 0.05J 17 5pF 10.8 V 22V | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 3.5 VAC | 5 VDC | 10.8 V | 22 V | 25 A | 50 mJ | 175 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS080518A400RP TTI: VCAS080518A400RP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120605D150RP TTI: VCAS120605D150RP KYOCERA AVX Availability: 0In StockVaristors 8.5V 150A 3000pF AEC -Q200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 150 A | 400 mJ | 3 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | VC | Reel | |||||||||||||||||||
Mfr: VGAH222022Y490DP TTI: VGAH222022Y490DP KYOCERA AVX Availability: Not Available OnlineVaristors 22Vdc 6.5-12J 49V 22 20 AEC-Q200 | Not Available Online | VGAH | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 17 VAC | 22 VDC | 30 V | 49 V | 1.2 kA | 6.8 J | 12 nF | - 55 C | + 150 C | AEC-Q200 | Reel |