KYOCERA AVX - Varistors
1,505 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VC060314A300RP TTI: VC060314A300RP KYOCERA AVX Availability: 72,000In StockVaristors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V | 72,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120626D580DP TTI: VC120626D580DP KYOCERA AVX Availability: 16,000In StockVaristors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V | 16,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 120 A | 400 mJ | 500 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120618D400DP TTI: VC120618D400DP KYOCERA AVX Availability: 24,000In Stock20,000 On Order Expected 26-Jan-27 Varistors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V | 24,000In Stock20,000 On Order Expected 26-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 150 A | 400 mJ | 900 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC040218X400WP TTI: VC040218X400WP KYOCERA AVX Availability: 30,000In StockVaristors 13 VAC 18VDC 0.05J 6 5pF 25.5 V 42V | 30,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 20 A | 50 mJ | 65 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080518C400DP TTI: VC080518C400DP KYOCERA AVX Availability: 10,000In StockVaristors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V | 10,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 100 A | 300 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120630D650RP TTI: VC120630D650RP KYOCERA AVX Availability: 32,000In StockVaristors 21VAC 30VDC 0.4J 400 pF 41 V 67V | 32,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 120 A | 400 mJ | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080512A250DP TTI: VC080512A250DP KYOCERA AVX Availability: 3,000In StockVaristors 8.5VAC 12VDC 0.1J 52 5pF 16 V 27V | 3,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 8.5 VAC | 12 VDC | 16 V | 27 V | 4.5 kA | 100 mJ | 525 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120638N770DP TTI: VC120638N770DP KYOCERA AVX Availability: 29,000In StockVaristors 30VAC 38VDC 1.1J 350 pF 47 V 77V | 29,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.1 J | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG064S18A400DP TTI: MG064S18A400DP KYOCERA AVX Availability: 1,000In StockVaristors 14VAC 18VDC 0.1J 120 pF 25.5 V 42V | 1,000In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 15 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC020103V101WP TTI: VC020103V101WP KYOCERA AVX Availability: 10,000In StockVaristors 2VAC 3.5VDC 0.02J 10 0pF 8.84 V 14V | 10,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 2 VAC | 3.5 VDC | 8.84 V | 14 V | 10 A | 20 mJ | 100 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS060305A150DP TTI: VCAS060305A150DP KYOCERA AVX Availability: 250,000In Stock440,000 On Order Expected Varistors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V | 250,000In Stock440,000 On Order Expected | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC120618D400RP TTI: VC120618D400RP KYOCERA AVX Availability: 12,000In StockVaristors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V | 12,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 150 A | 400 mJ | 900 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080509A200RP TTI: VC080509A200RP KYOCERA AVX Availability: 4,000In StockVaristors 6.4VAC 9VDC 0.1J 750 pF 12.7 V 22V | 4,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 4.5 kA | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080526C580DP TTI: VC080526C580DP KYOCERA AVX Availability: 1,000In StockVaristors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V | 1,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080518A400DP TTI: VC080518A400DP KYOCERA AVX Availability: 2,000In StockVaristors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V | 2,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080538C770DP TTI: VC080538C770DP KYOCERA AVX Availability: 1,000In StockVaristors 30VAC 38VDC 0.3J 200 pF 47 V 77V | 1,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 200 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC121026H560DP TTI: VC121026H560DP KYOCERA AVX Availability: 14,000In StockVaristors 18VAC 26VDC 1.2J 215 0pF 34.5 V 60V | 14,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 300 A | 1.2 J | 2.15 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120638N770RP TTI: VC120638N770RP KYOCERA AVX Availability: 2,000In StockVaristors 30VAC 38VDC 1.1J 350 pF 47 V 77V | 2,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.1 J | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS080530A650RP TTI: VCAS080530A650RP KYOCERA AVX Availability: 8,000In StockVaristors 21VAC 30VDC 0.1J 90p F 41 V 67V | 8,000In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC080505A150RP TTI: VC080505A150RP KYOCERA AVX Availability: 4,000In Stock4,000 On Order Expected 18-Nov-26 Varistors 4VAC 5.6VDC 0.1J 110 0pF 8.5 V 18V | 4,000In Stock4,000 On Order Expected 18-Nov-26 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 4.5 kA | 100 mJ | 1.1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MG064S14A300DP TTI: MG064S14A300DP KYOCERA AVX Availability: 3,000In StockVaristors 10VAC 14VDC 0.1J 425 pF 19.5 V 32V | 3,000In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 10 VAC | 14 VDC | 19.5 V | 32 V | 30 A | 100 mJ | 425 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V2F118C400Y1FDP TTI: V2F118C400Y1FDP KYOCERA AVX Availability: 7,000In StockVaristors 13VAC 18VDC 0.3J 500 pF 25.5 V 42V | 7,000In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 120 A | 300 mJ | 500 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080514A300RP TTI: VC080514A300RP KYOCERA AVX Availability: 4,000In StockVaristors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V | 4,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 325 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC06LC18X500DP TTI: VC06LC18X500DP KYOCERA AVX Availability: 16,000In StockVaristors 14VAC 18VDC 0.05J 50 pF 40V 50V | 16,000In Stock | VC-LC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 40 V | 50 V | 30 A | 50 mJ | 50 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VG222031Y650DP TTI: VG222031Y650DP KYOCERA AVX Availability: 4,000In StockVaristors 25VAC 31VDC 9.6J 610 0pF 39 V 65V | 4,000In Stock | VG | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 1.2 kA | 9.6 J | 6.1 nF | - 55 C | + 125 C | Reel |