KYOCERA AVX - Varistors
1,505 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VCAS06AP303R3LAT1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 0603 30Vdc 0.04J 3.3 pF Ant PowerGuard | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 21 VAC | 30 VDC | 150 V | 240 V | 3 A | 40 mJ | 3.3 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VLAS121016J350DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 16V 1210 35V Clamp AEC-Q200 | 0In Stock | AS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 11 VAC | 16 VDC | 19.5 V | 35 V | 500 A | 1.6 J | 5 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VLAS060316A350DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 16V 0603 35V Clamp AEC-Q200 | 0In Stock | AS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 16 VDC | 19.5 V | 35 V | 50 A | 100 mJ | 400 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VLAS080516C350RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 16V 0805 35V Clamp AEC-Q200 | 0In Stock | AS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 16 VDC | 19.5 V | 35 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
0In Stock | VC | PCB Mount | SMD/SMT | 710 V | 80 pF | Reel | |||||||||||||||
Not Available Online | MAV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 52 VAC | 70 VDC | 120 V | 225 V | 1 A | 20 mJ | 6 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VGAH322026Z570DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 26Vdc 13J 57V 3220 A EC-Q200 | 0In Stock | VGAH | MLVs | PCB Mount | SMD/SMT | 3220 (8250 metric) | 23 VAC | 26 VDC | 35 V | 57 V | 1.8 kA | 13 J | 15 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VCAS04LC18V500WP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.02J 40 pF 33V 50V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 33 V | 50 V | 15 A | 20 mJ | 40 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC120605D150TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.4J 300 0pF 8.5 V 18V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 150 A | 400 mJ | 3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060326A580TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 155 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 21 VAC | 30 VDC | 150 V to 200 V | 350 V | 2 A | 0.03 J | 2 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: VC020105T101WP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.01J 10 0pF 15.5 V 35V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.6 VDC | 15.5 V | 35 V | 5 A | 10 mJ | 100 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VJ14M00250KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 250V 1812 20% Industrial | 0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 39 V | 65 V | 800 A | 3.7 J | 2.4 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCAS04AP181R5DATWA TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 0402 18Vdc 0.02J 1.5 pF Ant PowerGuard | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 13 VAC | 18 VDC | 210 V | 350 V | 1 A | 20 mJ | 1.5 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VC080531C650RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 25VAC 31VDC 0.3J 250 pF 39 V 65V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 41 V | 65 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120631M650TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 25VAC 31VDC 1J 500pF 39 V 65V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 500 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAC060322A470NRP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 17VAC 22VDC 0.1J 47pF 32.5 V 50V | 0In Stock | VCAC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 32.5 V | 50 V | 30 A | 100 mJ | 47 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC060318A400TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS06AG18120YAT1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 12pF 27. 5 V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 27.5 V | 77 V | 4.2 J | 12 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VCAS060330A650RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 0.1J 125 pF 41 V 67V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 125 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VG120616K390DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 11VAC 16VDC 0.6J 110 0pF 24.5 V 40V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 11 VAC | 16 VDC | 24.5 V | 40 V | 200 A | 600 mJ | 1.1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060303A100RP-H TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 2.3VAC 3.3VDC 0.1J 1 400pF | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 30 A | 100 mJ | 1.45 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS06AG183R0YAT1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 3pF 27.5 V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 27.5 V | 77 V | 4.2 J | 3 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VCAS120645K900RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 56V 200A 260pF AEC-Q 200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 200 A | 600 mJ | 260 pF | - 55 C | + 125 C | AEC-Q100 | Reel |