NV73DL - KOA Speer - Varistors
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NV73DL | MOVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 45 VAC | 56 VDC | 108 V | 300 A | 1.5 J | - 40 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73DL | MOVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 34 VDC | 47 V | 81 V | 160 A | 300 mJ | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
0In Stock | NV73DL | MOVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.1 VAC | 8.6 VDC | 24 V | 120 A | 100 mJ | - 40 C | + 125 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73DL | MOVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 60 V | 300 A | 1 J | - 40 C | + 125 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73DL | MOVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 16 VDC | 42 V | 300 A | 1 J | - 40 C | + 125 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73DL | MOVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 22 VDC | 50 V | 160 A | 300 mJ | - 40 C | + 125 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73DL | MOVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 65 VDC | 135 V | 300 A | 1.5 J | - 40 C | + 125 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73DL | MOVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 50 VAC | 65 VDC | 135 V | 160 A | 300 mJ | - 40 C | + 125 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73DL | MOVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 16 VDC | 42 V | 160 A | 300 mJ | - 40 C | + 125 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73DL | MOVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 60 V | 160 A | 300 mJ | - 40 C | + 125 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73DL | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
0In Stock | NV73DL | MOVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 45 VAC | 56 VDC | 108 V | 160 A | 300 mJ | - 40 C | + 125 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73DL | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
0In Stock | NV73DL | MOVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 17 VAC | 22 VDC | 50 V | 300 A | 1 J | - 40 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73DL | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | - 40 C | + 125 C | AEC-Q100 | |||||||||||||
Not Available Online | NV73DL | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | - 40 C | + 125 C | AEC-Q100 | |||||||||||||
Not Available Online | NV73DL | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | - 40 C | + 125 C | AEC-Q100 |