KOA Speer - Varistors

254 Results
254 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: NV73A2LTTE22
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 2220 22V

Not Available Online

Call
or
View Details
NV73
MOVs
PCB Mount
SMD/SMT
2220 (5750 metric)
12 VAC
16.5 VDC
41 V
1 kA
2.9 J
- 50 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A2LTTE27
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 2220 27V

Not Available Online

Call
or
View Details
NV73
MOVs
PCB Mount
SMD/SMT
2220 (5750 metric)
17 VAC
22 VDC
48 V
1 kA
3.8 J
- 50 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A2LTTE33
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
Call to Verify
NV73
MOVs
PCB Mount
SMD/SMT
2220 (5750 metric)
20 VAC
26 VDC
57 V
1 kA
4.3 J
- 50 C
+ 125 C
AEC-Q100
Datasheet
Mfr: NV73A2LTTE47
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 2220 47V

Not Available Online

Call
or
View Details
NV73
MOVs
PCB Mount
SMD/SMT
2220 (5750 metric)
30 VAC
38 VDC
77 V
1 kA
6.3 J
- 50 C
+ 125 C
AEC-Q100
Reel
  • ...
  • 8
  • 9
  • 10
  • 11