KOA Speer - Varistors
254 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NV73 | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 46 V | 30 A | 100 mJ | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73DL | MOVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 34 VDC | 47 V | 81 V | 160 A | 300 mJ | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 1 kVAC | 1 kVDC | 1.8 kV | 2.97 kV | 14 mm | 4.5 kA | 360 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 14 mm | 4.5 kA | 136 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 380 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 4.5 kA | 136 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 20 mm | 6.5 kA | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||||||
0In Stock | U | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 20 mm | 6.5 kA | 180 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | NV73 | MOVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 12 VAC | 16.5 VDC | 22 V | 39 V | 20 A | 50 mJ | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | NV73 | MOVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 72 V | 25 A | 140 mJ | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73 | MOVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 86 V | 25 A | 160 mJ | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 10 mm | 2.5 kA | 18 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 60 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 1 kA | 5.3 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 20 mm | 6.5 kA | 300 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 250 A | 1.3 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.25 kA | 13.5 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.25 kA | 25 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 10 mm | 2.5 kA | 14.5 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 10 mm | 2.5 kA | 27.5 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 10 mm | 2.5 kA | 45 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 20 mm | 7 kA | 110 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | NV73 | MOVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4.2 VAC | 6 VDC | 18 V | 4.5 kA | 60 mJ | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
0In Stock | U | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 10 mm | 2.5 kA | 42 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 2.5 kA | 55 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 14 mm | 5 kA | 50 J | - 40 C | + 85 C | AEC-Q100 | Reel |