KOA Speer - Metal Film Resistors
7,705 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF1/4DCT52R1002F TTI: MF1/4DCT52R1002F KOA Speer Availability: 595,000In StockMetal Film Resistors - Through Hole 10Kohms 1% 100PPM | 595,000In Stock | MF | 10 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | ||
Mfr: MF1/4DCT52R1003F TTI: MF1/4DCT52R1003F KOA Speer Availability: 45,000In Stock45,000 On Order Expected 09-Feb-27 Metal Film Resistors - Through Hole 100Kohms 1% 100PPM | 45,000In Stock45,000 On Order Expected 09-Feb-27 | MF | 100 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | ||
Mfr: MF1/4DCT52R2002F TTI: MF1/4DCT52R2002F KOA Speer Availability: 20,000In Stock50,000 On Order Expected 02-Mar-27 Metal Film Resistors - Through Hole 1/4W 20K ohm 1% 20K OHM 1% | 20,000In Stock50,000 On Order Expected 02-Mar-27 | MF | 20 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | ||
Mfr: MF1/4DCT52R1001F TTI: MF1/4DCT52R1001F KOA Speer Availability: 130,000In Stock130,000 On Order Expected 16-Feb-27 Metal Film Resistors - Through Hole 1Kohms 1% 100PPM | 130,000In Stock130,000 On Order Expected 16-Feb-27 | MF | 1 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | ||
Mfr: MF1/4DC1002F TTI: MF1/4DC1002F KOA Speer Availability: 12,000In StockMetal Film Resistors - Through Hole 10K 1% 100PPM | 12,000In Stock | MF | 10 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Bulk | Automotive Resistors | Semi-Precision | ||
Mfr: MF1/4DCT52R1211F TTI: MF1/4DCT52R1211F KOA Speer Availability: 85,000In StockMetal Film Resistors - Through Hole 1/4W 1.21K ohm 1% | 85,000In Stock | MF | 1.21 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | ||
Mfr: MF1/4DCT52R4751F TTI: MF1/4DCT52R4751F KOA Speer Availability: 30,000In Stock105,000 On Order Expected Metal Film Resistors - Through Hole 1/4W 4.75K ohm 1% | 30,000In Stock105,000 On Order Expected | MF | 4.75 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | ||
Mfr: MF1/4DCT52R10R0F TTI: MF1/4DCT52R10R0F KOA Speer Availability: 55,000In StockMetal Film Resistors - Through Hole 10ohms 1% 100PPM | 55,000In Stock | MF | 10 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | ||
Mfr: MF1/4DCT52R1502F TTI: MF1/4DCT52R1502F KOA Speer Availability: 40,000In StockMetal Film Resistors - Through Hole 1/4W 15K ohm 1% 15K OHM 1% | 40,000In Stock | MF | 15 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | ||
Mfr: MF1/4DCT52R1000F TTI: MF1/4DCT52R1000F KOA Speer Availability: 35,000In Stock40,000 On Order Expected 02-Feb-27 Metal Film Resistors - Through Hole 100ohms 1% 100PPM | 35,000In Stock40,000 On Order Expected 02-Feb-27 | MF | 100 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | ||
Mfr: MF1/4DCT52R4750F TTI: MF1/4DCT52R4750F KOA Speer Availability: 30,000In StockMetal Film Resistors - Through Hole 1/4W 475 ohm 1% | 30,000In Stock | MF | 475 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | ||
Mfr: MF1/4DCT52R4752F TTI: MF1/4DCT52R4752F KOA Speer Availability: 15,000In Stock20,000 On Order Expected 24-Nov-26 Metal Film Resistors - Through Hole 1/4W 47.5K ohm 1% 47.5K OHM 1% | 15,000In Stock20,000 On Order Expected 24-Nov-26 | MF | 47.5 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | ||
Mfr: MF1/4DCT52R1501F TTI: MF1/4DCT52R1501F KOA Speer Availability: 25,000In Stock25,000 On Order Expected 15-Dec-26 Metal Film Resistors - Through Hole 1/4W 1.5K ohm 1% 1.5K OHM 1% | 25,000In Stock25,000 On Order Expected 15-Dec-26 | MF | 1.5 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | ||
Mfr: MF1/4DCT52R2001F TTI: MF1/4DCT52R2001F KOA Speer Availability: 105,000In StockMetal Film Resistors - Through Hole 1/4W 2K ohm 1% 2K OHM 1% | 105,000In Stock | MF | 2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | ||
Mfr: MF1/4DCT52R2210F TTI: MF1/4DCT52R2210F KOA Speer Availability: 65,000In StockMetal Film Resistors - Through Hole 1/4W 221 ohm 1% | 65,000In Stock | MF | 221 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | ||
Mfr: MF1/4DCT52R1004F TTI: MF1/4DCT52R1004F KOA Speer Availability: 110,000In StockMetal Film Resistors - Through Hole 1/4W 1M ohm 1% | 110,000In Stock | MF | 1 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | ||
Mfr: MF1/4DCT52R4992F TTI: MF1/4DCT52R4992F KOA Speer Availability: 25,000In StockMetal Film Resistors - Through Hole 1/4W 49.9K ohm 1% 49.9K OHM 1% | 25,000In Stock | MF | 49.9 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | ||
Mfr: MF1/4DCT52R4991F TTI: MF1/4DCT52R4991F KOA Speer Availability: 20,000In StockMetal Film Resistors - Through Hole 1/4W 4.99K ohm 1% 4.99K OHM 1% | 20,000In Stock | MF | 4.99 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | ||
Mfr: MF1/4CCT52R1502F TTI: MF1/4CCT52R1502F KOA Speer Availability: 10,000In StockMetal Film Resistors - Through Hole 15K 1% 50PPM | 10,000In Stock | MF | 15 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | ||
Mfr: MF1/4DCT52R3323F TTI: MF1/4DCT52R3323F KOA Speer Availability: 95,000In StockMetal Film Resistors - Through Hole 1/4W 332K ohm 1% | 95,000In Stock | MF | 332 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | ||
Mfr: MF1DCT521R1004F TTI: MF1DCT521R1004F KOA Speer Availability: 1,000In Stock1,000 On Order Expected 16-Feb-27 Metal Film Resistors - Through Hole 1 WATT 1M OHM 1% | 1,000In Stock1,000 On Order Expected 16-Feb-27 | MF | 1 MOhms | 1 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 5.5 mm | 15.5 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | ||
Mfr: MF1/4DCT52R9531F TTI: MF1/4DCT52R9531F KOA Speer Availability: 5,000In StockMetal Film Resistors - Through Hole 9.53Kohms 1% 100PPM | 5,000In Stock | MF | 9.53 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 7.1 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | ||
Mfr: MF1/4DCT52R1052F TTI: MF1/4DCT52R1052F KOA Speer Availability: 10,000In StockMetal Film Resistors - Through Hole 1/4W 10.5K ohm 1% 10.5K OHM 1% | 10,000In Stock | MF | 10.5 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | ||
Mfr: MF1/4DCT52R1401F TTI: MF1/4DCT52R1401F KOA Speer Availability: 15,000In StockMetal Film Resistors - Through Hole 1/4W 1.4K ohm 1% | 15,000In Stock | MF | 1.4 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | ||
Mfr: MF1/4DCT52R5113F TTI: MF1/4DCT52R5113F KOA Speer Availability: 5,000In Stock10,000 On Order Expected 16-Mar-27 Metal Film Resistors - Through Hole 511Kohms 1% 100PPM | 5,000In Stock10,000 On Order Expected 16-Mar-27 | MF | 511 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision |