KOA Speer - Carbon Film Resistors
2,556 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CF1/4CT52R102J TTI: CF1/4CT52R102J KOA Speer Availability: 880,000In StockCarbon Film Resistors - Through Hole 1K ohm 5% | 880,000In Stock | CF | General Purpose | Axial | 1 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Reel | |||
Mfr: CF1/4CT52R103J TTI: CF1/4CT52R103J KOA Speer Availability: 510,000In StockCarbon Film Resistors - Through Hole 10K ohm 5% | 510,000In Stock | CF | General Purpose | Axial | 10 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Reel | |||
Mfr: CF1/4CT52R121J TTI: CF1/4CT52R121J KOA Speer Availability: 20,000In Stock55,000 On Order Expected Carbon Film Resistors - Through Hole 120 ohm 5% | 20,000In Stock55,000 On Order Expected | CF | General Purpose | Axial | 120 Ohms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Reel | |||
Mfr: CF1/4CT52R331J TTI: CF1/4CT52R331J KOA Speer Availability: 70,000In StockCarbon Film Resistors - Through Hole 330 ohm 5% | 70,000In Stock | CF | General Purpose | Axial | 330 Ohms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Reel | |||
Mfr: CF1/4CT52R472J TTI: CF1/4CT52R472J KOA Speer Availability: 230,000In StockCarbon Film Resistors - Through Hole 4.7K ohm 5% | 230,000In Stock | CF | General Purpose | Axial | 4.7 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Reel | |||
Mfr: CF1/4CT52R222J TTI: CF1/4CT52R222J KOA Speer Availability: 1,080,000In StockCarbon Film Resistors - Through Hole 2.2K ohm 5% | 1,080,000In Stock | CF | General Purpose | Axial | 2.2 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Reel | |||
Mfr: CF1/4CT52R104J TTI: CF1/4CT52R104J KOA Speer Availability: 525,000In StockCarbon Film Resistors - Through Hole 100K ohm 5% | 525,000In Stock | CF | General Purpose | Axial | 100 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Reel | |||
Mfr: CF1/4CT52R223J TTI: CF1/4CT52R223J KOA Speer Availability: 135,000In StockCarbon Film Resistors - Through Hole 22K ohm 5% | 135,000In Stock | CF | General Purpose | Axial | 22 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Reel | |||
Mfr: CF1/4CT52R221J TTI: CF1/4CT52R221J KOA Speer Availability: 50,000In StockCarbon Film Resistors - Through Hole 220 ohm 5% | 50,000In Stock | CF | General Purpose | Axial | 220 Ohms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Reel | |||
Mfr: CF1/4CT52R202J TTI: CF1/4CT52R202J KOA Speer Availability: 185,000In StockCarbon Film Resistors - Through Hole 2K ohm 5% | 185,000In Stock | CF | General Purpose | Axial | 2 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Reel | |||
110,000In Stock225,000 On Order Expected | Z | Zero-Ohm | Axial | 0 Ohms | - 55 C | + 155 C | 2.3 mm | 6.1 mm | Reel | ||||||||
Mfr: CF1/4CT52R683J TTI: CF1/4CT52R683J KOA Speer Availability: 90,000In StockCarbon Film Resistors - Through Hole 68K ohm 5% | 90,000In Stock | CF | General Purpose | Axial | 68 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Reel | |||
Mfr: CF1/2CT52R101J TTI: CF1/2CT52R101J KOA Speer Availability: 124,000In Stock676,000 On Order Expected Carbon Film Resistors - Through Hole 100OHMS 5% | 124,000In Stock676,000 On Order Expected | CF | Standard | Axial | 100 Ohms | 500 mW (1/2 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 350 V | 3 mm | 8.5 mm | Reel | |||
Mfr: CF1/4CT52R105J TTI: CF1/4CT52R105J KOA Speer Availability: 75,000In StockCarbon Film Resistors - Through Hole 1M ohm 5% | 75,000In Stock | CF | General Purpose | Axial | 1 MOhms | 250 mW (1/4 W) | 5 % | - 1000 PPM / C, 0 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Reel | |||
Mfr: CF1/4CT52R123J TTI: CF1/4CT52R123J KOA Speer Availability: 20,000In StockCarbon Film Resistors - Through Hole 12K ohm 5% | 20,000In Stock | CF | General Purpose | Axial | 12 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Reel | |||
Mfr: CF1/4CT52R153J TTI: CF1/4CT52R153J KOA Speer Availability: 60,000In StockCarbon Film Resistors - Through Hole 15K ohm 5% | 60,000In Stock | CF | General Purpose | Axial | 15 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Reel | |||
Mfr: CF1/4CT52R392J TTI: CF1/4CT52R392J KOA Speer Availability: 40,000In Stock30,000 On Order Expected Carbon Film Resistors - Through Hole 3.9K ohm 5% | 40,000In Stock30,000 On Order Expected | CF | General Purpose | Axial | 3.9 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Reel | |||
Mfr: CF1/4CT52R333J TTI: CF1/4CT52R333J KOA Speer Availability: 25,000In Stock15,000 On Order Expected 26-Jan-27 Carbon Film Resistors - Through Hole 33K ohm 5% | 25,000In Stock15,000 On Order Expected 26-Jan-27 | CF | General Purpose | Axial | 33 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Reel | |||
Mfr: CF1/4CT52R470J TTI: CF1/4CT52R470J KOA Speer Availability: 5,000In Stock25,000 On Order Expected 09-Feb-27 Carbon Film Resistors - Through Hole 47 ohm 5% | 5,000In Stock25,000 On Order Expected 09-Feb-27 | CF | General Purpose | Axial | 47 Ohms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Reel | |||
Mfr: CF1/2CT52R102J TTI: CF1/2CT52R102J KOA Speer Availability: 1,296,000In StockCarbon Film Resistors - Through Hole 1K ohm 5% | 1,296,000In Stock | CF | Standard | Axial | 1 kOhms | 500 mW (1/2 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 350 V | 3 mm | 8.5 mm | Reel | |||
Mfr: CF1/4CT52R332J TTI: CF1/4CT52R332J KOA Speer Availability: 40,000In StockCarbon Film Resistors - Through Hole 3.3K ohm 5% | 40,000In Stock | CF | General Purpose | Axial | 3.3 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Reel | |||
Mfr: CF1/2CT52R222J TTI: CF1/2CT52R222J KOA Speer Availability: 48,000In Stock140,000 On Order Expected Carbon Film Resistors - Through Hole 2.2K ohm 5% | 48,000In Stock140,000 On Order Expected | CF | Standard | Axial | 2.2 kOhms | 500 mW (1/2 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 350 V | 3 mm | 8.5 mm | Reel | |||
Mfr: CF1/4CT52R473J TTI: CF1/4CT52R473J KOA Speer Availability: 2,455,000In StockCarbon Film Resistors - Through Hole 47K ohm 5% | 2,455,000In Stock | CF | General Purpose | Axial | 47 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Reel | |||
Mfr: CF1/4C121J TTI: CF1/4C121J KOA Speer Availability: 31,000In StockCarbon Film Resistors - Through Hole 120ohms 5% | 31,000In Stock | CF | General Purpose | Axial | 120 Ohms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Bulk | |||
Mfr: CF1/4CT52R152J TTI: CF1/4CT52R152J KOA Speer Availability: 80,000In StockCarbon Film Resistors - Through Hole 1.5K ohm 5% | 80,000In Stock | CF | General Purpose | Axial | 1.5 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Reel |