KOA Speer - RF Inductors - SMD
1,707 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KQ1008TTER82K TTI: KQ1008TTER82K KOA Speer Availability: 2,000In StockRF Inductors - SMD .82 UH 10% (R) | 2,000In Stock | 1008 (2520 metric) | Unshielded | 820 nH | 10 % | 400 mA | 1.61 Ohms | - 40 C | + 125 C | 45 | 350 MHz | Standard | 2.5 mm | 2.2 mm | 1.8 mm | Ferrite | AEC-Q200 | KQ/KQT | Reel | |||||
Mfr: KQT0402TTD33NH TTI: KQT0402TTD33NH KOA Speer Availability: 2,000In StockRF Inductors - SMD 33 NH 3% | 2,000In Stock | 0402 (1005 metric) | 33 nH | 3 % | 8 mOhms | Standard | AEC-Q200 | KQ/KQT | Reel | |||||||||||||||
Mfr: KQT0402TTD15NH TTI: KQT0402TTD15NH KOA Speer Availability: 2,000In StockRF Inductors - SMD 15 NH 3% | 2,000In Stock | 0402 (1005 metric) | 15 nH | 3 % | 8 Ohms | Standard | AEC-Q200 | KQ/KQT | Reel | |||||||||||||||
Mfr: MHL1JCTTDR18J TTI: MHL1JCTTDR18J KOA Speer Availability: Not Available OnlineRF Inductors - SMD 180nH 5% | Not Available Online | Multilayer | 0603 (1608 metric) | Unshielded | 180 nH | 5 % | 300 mA | 1.5 Ohms | - 55 C | + 125 C | 550 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | MHL | Reel | |||||||
Mfr: MHL1JCTTD39NJ TTI: MHL1JCTTD39NJ KOA Speer Availability: Not Available OnlineRF Inductors - SMD 39nH 5% | Not Available Online | Multilayer | 0603 (1608 metric) | Unshielded | 39 nH | 5 % | 300 mA | 600 mOhms | - 55 C | + 125 C | 1.5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | MHL | Reel | |||||||
0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 150 nH | 5 % | 300 mA | 1.4 Ohms | - 55 C | + 125 C | 8 | 650 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | MHL | Reel | ||||||
Mfr: MHL1JCTTDR22J TTI: MHL1JCTTDR22J KOA Speer Availability: Not Available OnlineRF Inductors - SMD 220nH 5% | Not Available Online | Multilayer | 0603 (1608 metric) | Unshielded | 220 nH | 5 % | 300 mA | 1.7 Ohms | - 55 C | + 125 C | 450 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | MHL | Reel | |||||||
Mfr: KL732ATTE12NJ TTI: Not Assigned KOA Speer Availability: Not Available OnlineRF Inductors - SMD 12 NH 5% (R) | Not Available Online | Thin Film | 0805 (2012 metric) | Unshielded | 12 nH | 5 % | 250 mA | 1.5 Ohms | - 40 C | + 125 C | 2.5 GHz | Standard | 2 mm | 1.25 mm | AEC-Q200 | KL73 | Reel | |||||||
0In Stock | Thin Film | 0805 (2012 metric) | Unshielded | 18 nH | 5 % | 200 mA | 3 Ohms | - 40 C | + 125 C | 2.5 GHz | Standard | 2 mm | 1.25 mm | AEC-Q200 | KL73 | Reel | ||||||||
0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 1.5 nH | 5 % | 300 mA | 100 mOhms | - 55 C | + 125 C | 17 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | MHL | Reel | ||||||||
0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 27 nH | 5 % | 300 mA | 550 mOhms | - 55 C | + 125 C | 1.4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | MHL | Reel | ||||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 33 nH | 5 % | 200 mA | 1 Ohms | - 55 C | + 125 C | 1.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | MHL | Reel | ||||||||
Mfr: MHL1ECTTP2N7S TTI: Not Assigned KOA Speer Availability: 0In StockRF Inductors - SMD 2.7nH +/-0.3nH | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.3 nH | 300 mA | 190 mOhms | - 40 C | + 125 C | 2.9 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | MHL | Reel | |||||||
0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 22 nH | 5 % | 300 mA | 400 mOhms | - 55 C | + 125 C | 2.1 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | MHL | Reel | ||||||||
0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 47 nH | 5 % | 300 mA | 700 mOhms | - 55 C | + 125 C | 1.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | MHL | Reel | ||||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 27 nH | 5 % | 200 mA | 900 mOhms | - 55 C | + 125 C | 1.9 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | MHL | Reel | ||||||||
0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 12 nH | 5 % | 300 mA | 1.3 Ohms | - 55 C | + 125 C | 8 | 700 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | MHL | Reel | ||||||
0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 6.8 nH | 5 % | 300 mA | 220 mOhms | - 55 C | + 125 C | 4.5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | MHL | Reel | ||||||||
0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 10 nH | 5 % | 300 mA | 1.2 Ohms | - 55 C | + 125 C | 750 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | MHL | Reel | ||||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 8.2 nH | 5 % | 300 mA | 240 mOhms | - 40 C | + 125 C | 8 | 3.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MHL | Reel | ||||||
Mfr: MHL1ECTTP1N5S TTI: Not Assigned KOA Speer Availability: 0In StockRF Inductors - SMD 1.5nH +/-0.3nH | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.5 nH | 0.3 nH | 200 mA | 140 mOhms | - 55 C | + 125 C | 14 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | MHL | Reel | |||||||
Mfr: MHL1ECTTP1N2S TTI: Not Assigned KOA Speer Availability: 0In StockRF Inductors - SMD 1.2nH +/-0.3nH | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.2 nH | 0.3 nH | 200 mA | 130 mOhms | - 55 C | + 125 C | 15 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | MHL | Reel | |||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 6.8 nH | 5 % | 100 mA | 320 mOhms | - 55 C | + 125 C | 5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | MHL | Reel | ||||||||
Mfr: MHL1ECTTP1N8S TTI: Not Assigned KOA Speer Availability: 0In StockRF Inductors - SMD 1.8nH +/-0.3nH | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.8 nH | 0.3 nH | 200 mA | 160 mOhms | - 55 C | + 125 C | 12 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | MHL | Reel | |||||||
0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 120 nH | 5 % | 300 mA | 1.3 Ohms | - 55 C | + 125 C | 700 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | MHL | Reel |