FBA - KOA Speer - Ferrite Beads
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FBA1J4ALTE121P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 120 OHM ARRAY/LOW SPEED (R) | Not Available Online | FBA | Ferrite Chip Bead Arrays | SMD/SMT | 120 Ohms | 350 mA | 25 % | 300 mOhms | - 55 C | + 125 C | Reel | |||||||||
Mfr: FBA1J4BLTE221P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 220 OHM ARRAY/HIGH SPEED (R) | Not Available Online | FBA | Ferrite Chip Bead Arrays | SMD/SMT | 220 Ohms | 100 mA | 25 % | 550 mOhms | - 55 C | + 125 C | Reel | |||||||||
Mfr: FBA1J4ALTE600P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 60 OHM ARRAY/LOW SPEED (R) | Not Available Online | FBA | Ferrite Chip Bead Arrays | SMD/SMT | 60 Ohms | 400 mA | 25 % | 250 mOhms | - 55 C | + 125 C | Reel | |||||||||
Mfr: FBA1J4ATTE121P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 120 OHM ARRAY/LOW SPEED (R) | Not Available Online | FBA | Ferrite Chip Bead Arrays | SMD/SMT | 120 Ohms | 350 mA | 25 % | 300 mOhms | - 55 C | + 125 C | Reel | |||||||||
Mfr: FBA1J4ALTE102P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1K OHM ARRAY/LOW SPEED (R) | Not Available Online | FBA | Ferrite Chip Bead Arrays | SMD/SMT | 1 kOhms | 25 % | - 55 C | + 125 C | Reel | |||||||||||
Mfr: FBA1J4ATTE102P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1K OHM ARRAY/LOW SPEED (R) | Not Available Online | FBA | Ferrite Chip Bead Arrays | SMD/SMT | 1 kOhms | 200 mA | 25 % | 700 mOhms | - 55 C | + 125 C | Reel | |||||||||
Mfr: FBA1J4BTTE221P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 220 OHM ARRAY/HIGH SPEED (R) | Not Available Online | FBA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 220 Ohms | 100 mA | 25 % | 550 mOhms | - 55 C | + 125 C | Reel | ||||||||
Mfr: FBA1J4ALTE601P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 600 OHM ARRAY/LOW SPEED (R) | Not Available Online | FBA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 100 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | |||||
Mfr: FBA1J4ATTE600P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 60 OHM ARRAY/LOW SPEED (R) | Not Available Online | FBA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 400 mA | 25 % | 250 mOhms | - 55 C | + 125 C | Reel |