KOA Speer - Varistors
254 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 12 VAC | 16.5 VDC | 41 V | 1 kA | 2.9 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 17 VAC | 22 VDC | 48 V | 1 kA | 3.8 J | - 50 C | + 125 C | AEC-Q100 | Reel | |||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 20 VAC | 26 VDC | 57 V | 1 kA | 4.3 J | - 50 C | + 125 C | AEC-Q100 | ||||||||
Not Available Online | NV73 | MOVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 77 V | 1 kA | 6.3 J | - 50 C | + 125 C | AEC-Q100 | Reel |