MIL-PRF-32535 - SMD MIL X7R PRF32535 - KEMET - Multilayer Ceramic Capacitors MLCC - SMD/SMT
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C0402K471K5RML TTI: M3253502E2A471KZMB KEMET Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF 10% 0402 MIL-PRF-32535 | Not Available Online | 470 pF | 50 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1.02 mm (0.04 in) | 0.51 mm (0.02 in) | 0.61 mm (0.024 in) | High Reliability MLCCs | SMD MIL X7R PRF32535 | Tray | ||||
Mfr: C0805K105K8RVL TTI: M3253504E2X105KRTB KEMET Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF 10% MIL-PRF-32535 0805 | Not Available Online | 1 uF | 10 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2 mm (0.08 in) | 1.27 mm (0.05 in) | 1.57 mm (0.062 in) | Multilayer Ceramic Capacitors | SMD MIL X7R PRF32535 | Tray | C0805K105K8RVL | |||
Mfr: C0402K472K5RML TTI: M3253502E2A472KZMB KEMET Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700 pF X7R 0402 10% SMD MIL X7R PRF32535 | Not Available Online | 4.7 nF | 50 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1.02 mm (0.04 in) | 0.51 mm (0.02 in) | 0.61 mm (0.024 in) | General Type MLCCs | SMD MIL X7R PRF32535 | WAFL | C0402K472K5RML | |||
Mfr: M3253506E2Z225KZTB TTI: Not Assigned KEMET Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF 10% X7R MIL-PRF-32535 1210 | Not Available Online | 2.2 uF | 25 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Multilayer Ceramic Capacitors | SMD MIL X7R PRF32535 | Waffle | C1210K225K3RTL | ||||
Mfr: M3253503E2X104KZTB TTI: Not Assigned KEMET Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT | Not Available Online | 100 nF | 10 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.99 mm (0.039 in) | High Reliability MLCCs | SMD MIL X7R PRF32535 | Reel |