FCR - KEMET - Supercapacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: USCFCR0H104ZBC TTI: FCR0H104ZFTBR24 KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 100KuF +80 / -20 ESR=50K mOhms -45 /+ 85C SMD | 0In Stock | 100 mF | 5.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 5.5 mm | FCR | Reel | USCFCR0H104ZBC | ||||||
Mfr: USCFCR0H104ZBC TTI: USCFCR0H104ZBC KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 0.1F 5.5V 80% | 0In Stock | 100 mF | 5.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 5.5 mm | FCR | Reel | FCR0H104ZFTBR24 |