KEMET - Supercapacitors

441 Results
441 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: FYD0H145ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 1.4F -20/80% LS=7.62mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.4 F
5.5 VDC
Radial
7.62 mm (0.3 in)
21.5 mm (0.846 in)
19 mm
1000 Hour
45 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
FY
Bulk
Datasheet
Mfr: SCTVB1004L2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 1F Max Temp 85 C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
2.7 VDC
Radial
2.5 mm (0.098 in)
6.3 mm (0.248 in)
12 mm
500000 Cycles
200 mOhms
- 20 %, + 50 %
Vertical
Supercapacitors
- 40 C
+ 85 C
SCT
Bulk
Datasheet
Mfr: FCS0H473ZFTBR24
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 5.5V .047F -20/80% Tape Width=24mm

Not Available Online

Call
or
View Details
47000 uF
5.5 VDC
SMD/SMT
10.7 mm (0.421 in)
10.8 mm
100 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
5.5 mm
FCS
Reel
Datasheet
Mfr: FC0V224ZFTBR24
TTI: Not Assigned
KEMET
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 3.5VDC 0.22F -20/80%

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
220000 uF
3.5 VDC
SMD/SMT
10.5 mm (0.413 in)
25 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
5.5 mm
FC
Reel
USCFC00V224ZBC
Datasheet
Mfr: FT0H565ZF
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 5.5V 5.6F -20/80% LS=20mm

Not Available Online

Call
or
View Details
5.6 F
5.5 VDC
Radial
20 mm (0.787 in)
44.5 mm (1.752 in)
1000 Hour
600 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
17 mm
FT
Bulk
Datasheet
Mfr: FG0H474ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
470000 uF
5.5 VDC
Radial
5.08 mm (0.2 in)
14.5 mm (0.571 in)
18 mm
120 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
18 mm
FG
Bulk
Datasheet
Mfr: FA0H105ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
20 mm (0.787 in)
44.5 mm (1.752 in)
18.5 mm
2.5 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
18.5 mm
FA
Bulk
Datasheet
Mfr: SCTHJ2505M2R7YA000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 25F Max Temp 85 C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
25 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
25 mm
500000 Cycles
25 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 85 C
SCT
Bulk
Datasheet
Mfr: SCTHM5005M2R7YA000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 50F Max Temp 85 C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
50 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
40 mm
500000 Cycles
16 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 85 C
SCT
Bulk
Datasheet
Mfr: SCTQW3606Y2R7TC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 360F Max Temp 85 C 30% Snap-in

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
360 F
2.7 VDC
Snap In
10 mm (0.394 in)
35 mm (1.378 in)
60 mm
500000 Cycles
4 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 85 C
SCT
Bulk
Datasheet
Mfr: FGH0H224ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5.08mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220000 uF
5.5 VDC
Radial
5.08 mm (0.2 in)
11 mm (0.433 in)
7 mm
100 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
7 mm
FG
Bulk
Datasheet
Mfr: SCTCJ5004L2R7YA000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 5F Max Temp 85 C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
25 mm
500000 Cycles
90 mOhms
- 20 %, + 50 %
Vertical
Supercapacitors
- 40 C
+ 85 C
SCT
Bulk
Datasheet
Mfr: FT0H474ZF
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Other Available Inventory
Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm

Not Available Online

Other Available Inventory
Call
or
View Details
470000 uF
5.5 VDC
Radial
5.08 mm (0.2 in)
16.5 mm (0.65 in)
13 mm
1000 Hour
6.5 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
13 mm
FT
Bulk
Datasheet
Mfr: FMR0V104ZF
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 3.5V .1F -20/+80% LS=5mm

Not Available Online

Call
or
View Details
100000 uF
3.5 VDC
Radial
5 mm (0.197 in)
11.5 mm
10.5 mm
1000 Hour
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
11.5 mm
FM
Bulk
Datasheet
Mfr: FMC0H473ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47000 uF
5.5 VDC
Radial
5 mm (0.197 in)
10.5 mm
10.5 mm
1000 Hour
100 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
11.5 mm
FM
Bulk
Datasheet
Mfr: FS1B105ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 12V 1F -20/80% LS=10.16mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
12 VDC
Radial
10.16 mm (0.4 in)
28.5 mm (1.122 in)
38 mm
1000 Hour
7.5 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
FS
Bulk
Datasheet
Mfr: FXU0H105ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 5.5V 1F -20 +/1 +80% ESR=10Ohms Sn-1Cu AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
5.5 VDC
SMD/SMT
7.62 mm (0.3 in)
21.5 mm (0.846 in)
10 mm
10 Ohms
- 20 %, 80 %
Vertical
Supercapacitors
- 40 C
+ 105 C
FXU
AEC-Q200
Bulk
USCFXU0H105Z00
Datasheet
Mfr: SCSFN1005M2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 10F Max Temp 70C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 F
2.7 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
20 mm
500000 Cycles
45 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCS
Bulk
Datasheet
Mfr: SCCQQ5006Y2R7TC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 500F Max Temp 70C 30% Snap-in

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
500 F
2.7 VDC
Snap In
10 mm (0.394 in)
35 mm (1.378 in)
66 mm
500000 Cycles
3.5 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCC
Bulk
Datasheet
Mfr: SCCQW4706Y2R7TC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 470F Max Temp 70C 30% Snap-in

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 F
2.7 VDC
Snap In
10 mm (0.394 in)
35 mm (1.378 in)
60 mm
500000 Cycles
4 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCC
Bulk
Datasheet
Mfr: SCTCF1004X2R7YA000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 1F Max Temp 85 C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
12 mm
500000 Cycles
160 mOhms
- 20 %, + 100 %
Vertical
Supercapacitors
- 40 C
+ 85 C
SCT
Bulk
Datasheet
Mfr: SCTCN3304L2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 3.3F Max Temp 85 C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3.3 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
500000 Cycles
100 mOhms
- 20 %, + 50 %
Vertical
Supercapacitors
- 40 C
+ 85 C
SCT
Bulk
Datasheet
Mfr: SCTFM1505M2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 15F Max Temp 85 C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 F
2.7 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
25 mm
500000 Cycles
40 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 85 C
SCT
Bulk
Datasheet
Mfr: SCCQL3606Y2R7TC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 360F Max Temp 70C 30% Snap-in

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
360 F
2.7 VDC
Snap In
10 mm (0.394 in)
35 mm (1.378 in)
50 mm
500000 Cycles
5 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCC
Bulk
Datasheet
Mfr: SCSCB2004L2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 2F Max Temp 70C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
16 mm
500000 Cycles
120 mOhms
- 20 %, + 50 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCS
Bulk
  • ...
  • 6
  • 7
  • 8