KEMET - Supercapacitors
441 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 47000 uF | 5.5 VDC | Radial | 5.1 mm (0.201 in) | 16 mm (0.63 in) | 20 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 15.5 mm | FA | Bulk | |||||||
Mfr: FYD0H474ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm | 0In Stock | 470000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 15 mm | 1000 Hour | 65 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | |||||
Mfr: FGH0H105ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm | 0In Stock | 1 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 9.5 mm | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 9.5 mm | FG | Bulk | |||||
0In Stock | 47000 uF | 5.5 VDC | Radial | 14.5 mm (0.571 in) | 14 mm | 1000 Hour | 110 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | FR | Bulk | |||||||
Mfr: SCSFP1005M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 10F Max Temp 70C 30% Radial | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 500000 Cycles | 45 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCS | Bulk | |||||
Mfr: SCCFK1005M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 10F Max Temp 70C 30% Radial | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 25 mm | 500000 Cycles | 60 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | |||||
Mfr: SCVHJ2505M3R0YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | ||||||||||||||||||
Mfr: SCVHM5005M3R0YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | ||||||||||||||||||
Mfr: SCTCJ5004L2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 5F Max Temp 85 C 30% Radial | 0In Stock | 5 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 25 mm | 500000 Cycles | 90 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTHM5005M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 50F Max Temp 85 C 30% Radial | 0In Stock | 50 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 500000 Cycles | 16 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
0In Stock | 220000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | |||||
Mfr: FYL0H223ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5.08mm | 0In Stock | 22000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | |||||
Mfr: FYH0H223ZF TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V .022F -20/80% LS=5.08mm | Not Available Online | 22000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11.5 mm (0.453 in) | 7 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | |||||
Mfr: FMC0H104ZF TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5mm | Not Available Online | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 10.5 mm | 10.5 mm | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | ||||
Mfr: FYH0H473ZF TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V .047F -20/80% LS=5.08mm | Not Available Online | 47000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 13 mm (0.512 in) | 7 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | |||||
0In Stock | 100000 uF | 5.5 VDC | Radial | 7.6 mm (0.299 in) | 21.5 mm (0.846 in) | 15.5 mm | 8 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 15.5 mm | FA | Bulk | ||||||
0In Stock | 100000 uF | 11 VDC | Radial | 10.2 mm (0.402 in) | 28.5 mm (1.122 in) | 25.5 mm | 8 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 25.5 mm | FA | Bulk | ||||||
0In Stock | 22000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | |||||
0In Stock | 220000 uF | 5.5 VDC | Radial | 14.5 mm (0.571 in) | 21 mm | 1000 Hour | 180 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | FR | Bulk | |||||||
0In Stock | 5 F | 12 VDC | Radial | 20 mm (0.787 in) | 44.8 mm (1.764 in) | 60 mm | 1000 Hour | 4 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FS | Bulk | ||||||
Mfr: SCEYD6506Y2R7CC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 650F Max Temp 70C 30% Snap-in | 0In Stock | 650 F | 2.7 VDC | Snap In | 60 mm (2.362 in) | 55 mm | 500000 Cycles | 0.6 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCE | Bulk | ||||||
Mfr: SCVFN1005M3R0YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | ||||||||||||||||||
Mfr: SCVQW3606Y3R0TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | ||||||||||||||||||
Mfr: SCSHM5005M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 50F Max Temp 70C 30% Radial | 0In Stock | 50 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 500000 Cycles | 16 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCS | Bulk | |||||
Mfr: SCSQW3606Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 360F Max Temp 70C 30% Snap-In | 0In Stock | 360 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 60 mm | 500000 Cycles | 4 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCS | Bulk |