KEMET - Supercapacitors
441 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCVNW2506Y3ROTC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 250F Max Temp 65 C 30% Snap-in | Not Available Online | 250 F | 3 VDC | Snap In | 10 mm (0.394 in) | 30 mm (1.181 in) | 55 mm | 500000 Cycles | 5.5 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | ||||||
Mfr: ES5226M016AC1AA TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | S5226M016AC1AAKPLP | ||||||||||||||||||
Mfr: ES5226M050AG5AA TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | S5226M050AG5AAKPLP | ||||||||||||||||||
Mfr: ES5106M016AB1AA TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | S5106M016AB1AAKPLP | ||||||||||||||||||
Mfr: USCFGH0H105Z00 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 9.5 mm | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 9.5 mm | Bulk | FGH0H105ZF | ||||||
Mfr: S501LI407V2R7A TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volt 400F -5/+10% | Not Available Online | 400 F | 2.7 VDC | Snap In | 35 mm (1.378 in) | 69 mm | 1000 Hour, 500000 Cycle | - 5 %, + 10 % | EDLC / Supercaps | - 40 C | + 65 C | S501 | Bulk | |||||||||
Mfr: USCFG00H103Z00 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 10000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 300 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | Bulk | FG0H103ZF | |||||||
Mfr: S02AD1006R080A TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 80V / 100F Module | Not Available Online | 100 F | 80 VDC | 1000 Hour, 1000000 Cycle | EDLC / Supercaps | - 40 C | + 65 C | S02 | Box | IMOD80V100A23-01A | ||||||||||||
Mfr: FM0H103ZFTP18 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 10000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 300 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Reel | |||||
Mfr: SCVCJ5004L3ROYC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 5F Max Temp 65 C 30% Radial | Not Available Online | 5 F | 3 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 25 mm | 500000 Cycles | 90 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | ||||||
Mfr: SCVFF5004L3ROYC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 5F Max Temp 65 C 30% Radial | Not Available Online | 5 F | 3 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 500000 Cycles | 75 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | ||||||
Mfr: SCVHM5005M3ROYC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 50F Max Temp 65 C 30% Radial | Not Available Online | 50 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 500000 Cycles | 16 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | ||||||
Mfr: SCVXY1006Y3ROTC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 100F Max Temp 65 C 30% Snap-in | Not Available Online | 100 F | 3 VDC | Snap In | 10 mm (0.394 in) | 22 mm (0.866 in) | 45 mm | 500000 Cycles | 8 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | ||||||
Mfr: USCFYH0H473Z00 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 47000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 13 mm (0.512 in) | 7 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | Bulk | FYH0H473ZF | ||||||
Mfr: USCFMC0H334ZPB TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | FMC0H334ZFTP18-K | ||||||||||||||||||
Mfr: FM0J473ZFTP16 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 47000 uF | 6.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Reel | ||||||||||||
Mfr: FM0V224ZFTP16 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 220000 uF | 3.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Reel | ||||||||||||
Mfr: FC0H473ZFTBR24. TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 47000 uF | 5.5 VDC | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FC | ||||||||||||||
Mfr: FCS0H224ZFTBR24. TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 220000 uF | 5.5 VDC | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FCS | ||||||||||||||
Mfr: ES5226M035AE1AA TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | S5226M035AE1AAKPLP | ||||||||||||||||||
Mfr: ES5106M035AC1AA TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | S5106M035AC1AAKPLP | ||||||||||||||||||
Mfr: FMC0H334ZFTP18-K TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Bulk | ||||||||||||||
Mfr: USCFT00H474Z00 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 470000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 13 mm | 1000 Hour | 6.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 13 mm | Bulk | FT0H474ZF | |||||
Mfr: S301RS208R2R7W TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2000 F 2.7 VDC | Not Available Online | 2000 F | 2.7 VDC | Screw | 60.5 mm (2.382 in) | 108.5 mm | 1000 Hour, 1000000 Cycle | EDLC / Supercaps | - 40 C | + 65 C | S301 | Bulk | ||||||||||
Mfr: S301RV308R2R7W TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3000 F 2.7 VDC | Not Available Online | 3000 F | 2.7 VDC | Screw | 60.5 mm (2.382 in) | 144 mm | 1000 Hour, 1000000 Cycle | EDLC / Supercaps | - 40 C | + 65 C | S301 | Bulk |