KEMET - Varistors
287 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VC2220K102R040 TTI: VC2220K102R040 KEMET Availability: 12,000In StockVaristors 56V 1000A 2220 AEC-Q200 | 12,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 1 kA | 9.2 J | 2.2 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
0In Stock | VP | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 275 VAC | 350 VDC | 430 V | 710 V | 400 A | 13 J | 75 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: VC2220K801R050 TTI: VC2220K801R050 KEMET Availability: 0In Stock5,000 On Order Expected 02-Jul-27 Varistors 65V 800A 2220 AEC-Q200 | 0In Stock5,000 On Order Expected 02-Jul-27 | VC | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 800 A | 5.8 J | 1.5 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 33 V | 56 V | 400 A | 2 J | 1.4 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 35 VAC | 45 VDC | 56 V | 92 V | 250 A | 2.2 J | 670 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 39 V | 67 V | 800 A | 3.9 J | 2.3 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 130 VAC | 170 VDC | 205 V | 340 V | 500 A | 7.4 J | 500 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 30 A | 300 mJ | 195 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 5.8 J | 580 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 47 V | 79 V | 800 A | 4.4 J | 1.8 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||
0In Stock | VE | + 150 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 65 VDC | 82 V | 137 V | 120 A | 800 mJ | 340 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 120 A | 0.8 J | 370 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VC | 1812 (4732 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||||||||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 400 A | 4.8 J | 710 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 79 V | 300 A | 2.1 J | 850 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 120 A | 600 mJ | 400 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VP | MLVs | PCB Mount | SMD/SMT | 4032 (10080 metric) | 150 VAC | 200 VDC | 240 V | 395 V | 1.2 kA | 18.5 J | 280 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 400 A | 1.8 J | 1.06 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 95 VAC | 125 VDC | 150 V | 250 V | 500 A | 7.4 J | 600 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 120 A | 400 mJ | 290 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 30 A | 100 mJ | 160 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 79 V | 1.2 kA | 12.2 J | 4 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 800 A | 2.4 J | 4.2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 1.2 kA | 9.5 J | 5 nF | - 55 C | + 125 C | AEC-Q200 | Reel |