KEMET - Power Inductors - SMD
2,550 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPIA1055L1R0C0 TTI: MPC1055L1R0C KEMET Availability: 1,500In StockPower Inductors - SMD 1uH 20% 21A DCR=2.3mOhms | 1,500In Stock | High Power Inductor | 11.7 mm x 10 mm x 4 mm | Shielded | 1 uH | 20 % | 18.5 A | 2.3 mOhms | 21 A | - 40 C | + 125 C | Standard | 11.7 mm | 10 mm | 5.5 mm | Metal Composite | MPC | Reel | UPIA1055L1R0C0 | ||||||
Mfr: MPXV1D0630L6R8 TTI: MPXV1D0630L6R8 KEMET Availability: 1,500In StockPower Inductors - SMD 6.8uH 20% 5.2A DCR=50.9mOhms AECQ2 | 1,500In Stock | Automotive Grade | 6 mm x 6 mm x 3 mm | Shielded | 6.8 uH | 20 % | 5.2 A | 50.9 mOhms | 5.5 A | - 55 C | + 155 C | 16 MHz | Standard | 7 mm | 6.5 mm | 3 mm | Metal Composite | AEC-Q200 | MPXV | Reel | UPI2X10630V6R8 | ||||
Mfr: UPIA1055L1R0C0 TTI: UPIA1055L1R0C0 KEMET Availability: 1,500In StockPower Inductors - SMD 1 UH 20% | 1,500In Stock | High Power Inductor | 11.7 mm x 10 mm x 4 mm | Shielded | 1 uH | 20 % | 18.5 A | 2.3 mOhms | 21 A | - 40 C | + 125 C | Standard | 11.7 mm | 10 mm | 5.5 mm | Metal Composite | UP | Reel | MPC1055L1R0C | ||||||
Mfr: L0603B4R7MDWFT TTI: L0603B4R7MDWFT KEMET Availability: 6,000In StockPower Inductors - SMD 4.7uH 20% Wound Chip | 6,000In Stock | High Power Inductor | 0603 (1608 metric) | Shielded | 4.7 uH | 20 % | 295 mA | 500 mOhms | - 40 C | + 105 C | 45 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | L-DWF | Reel | |||||||
Mfr: MPX1D0650L3R30 TTI: MPX1D0650L3R3 KEMET Availability: Not Available OnlinePower Inductors - SMD 3.3uH 20% 8A DCR=18.9mOhms | Not Available Online | Automotive Grade | 6 mm x 6 mm x 5 mm | Shielded | 3.3 uH | 20 % | 8.7 A | 18.9 mOhms | 8 A | - 55 C | + 155 C | 26 MHz | Standard | 7 mm | 6.5 mm | 5 mm | Metal Composite | AEC-Q200 | MPX | Reel | UPI2X10650L3R3 | ||||
Mfr: MPX1D1235L4R7 TTI: MPX1D1235L4R7 KEMET Availability: 0In StockPower Inductors - SMD 4.7uH 20% 17.5A DCR=16.4mOhms | 0In Stock | Automotive Grade | 12 mm x 12 mm x 3.5 mm | Shielded | 4.7 uH | 20 % | 10.9 A | 16.4 mOhms | 17.5 A | - 55 C | + 155 C | 14 MHz | Standard | 13.2 mm | 12.5 mm | 3.5 mm | Metal Composite | AEC-Q200 | MPX | Reel | UPI2X11235L4R7 | ||||
Mfr: UPI2X10830V6R8 TTI: MPXV1D0830L6R8 KEMET Availability: 0In StockPower Inductors - SMD 6.8uH 20% 6.8A DCR=37.9mOhms AECQ2 | 0In Stock | Automotive Grade | 8 mm x 8 mm x 3 mm | Shielded | 6.8 uH | 20 % | 6.8 A | 37.9 mOhms | 10 A | - 55 C | + 155 C | 16 MHz | Standard | 8.65 mm | 8 mm | 3 mm | Metal Composite | AEC-Q200 | MPXV | Reel | UPI2X10830V6R8 | ||||
Mfr: MPXV1D0530L2R2 TTI: MPXV1D0530L2R2 KEMET Availability: 0In StockPower Inductors - SMD 2.2uH 20% 7.3A DCR=24.6mOhms AECQ2 | 0In Stock | Automotive Grade | 5 mm x 5 mm x 3 mm | Shielded | 2.2 uH | 20 % | 7.3 A | 24.6 mOhms | 6.5 A | - 55 C | + 155 C | 35 MHz | Standard | 5.3 mm | 5 mm | 3 mm | Metal Composite | AEC-Q200 | MPXV | Reel | UPI2X10530V2R2 | ||||
Mfr: UPIC0740LR2400 TTI: MPCH0740LR24 KEMET Availability: 0In StockPower Inductors - SMD 0.24uH 20% 20A DCR=0.96mOhms | 0In Stock | High Power Inductor | 8 mm x 6.7 mm x 4 mm | Shielded | 240 nH | 20 % | 27 A | 960 uOhms | 20 A | - 40 C | + 125 C | Standard | 8 mm | 6.7 mm | 4 mm | Metal Composite | MPCH | Reel | UPIC0740LR2400 | ||||||
Mfr: UPI2X11264V150 TTI: MPXV1D1264L150 KEMET Availability: 0In StockPower Inductors - SMD 15uH 20% 9.8A DCR=24.9mOhms AECQ2 | 0In Stock | Automotive Grade | 12 mm x 12 mm x 6.4 mm | Shielded | 15 uH | 20 % | 9.8 A | 24.9 mOhms | 11.5 A | - 55 C | + 155 C | 6.5 MHz | Standard | 13.2 mm | 12.5 mm | 6.4 mm | Metal Composite | AEC-Q200 | MPXV | Reel | UPI2X11264V150 | ||||
Mfr: MPLCG0530L1R0 TTI: MPLCG0530L1R0 KEMET Availability: 0In StockPower Inductors - SMD 1uH 20% 5.6A DCR=14.6mOhms | 0In Stock | High Power Inductor | 5.5 mm x 5 mm x 3 mm | Shielded | 1 uH | 20 % | 7.4 A | 14.6 mOhms | 5.6 A | - 40 C | + 125 C | Standard | 5.5 mm | 5 mm | 3 mm | Metal Composite | MPLCG | Reel | UPIE0530L1R000 | ||||||
Mfr: MPXV1D0830L150 TTI: MPXV1D0830L150 KEMET Availability: 0In StockPower Inductors - SMD 15uH 20% 4.3A DCR=94.6mOhms AECQ2 | 0In Stock | Automotive Grade | 8 mm x 8 mm x 3 mm | Shielded | 15 uH | 20 % | 4.3 A | 94.6 mOhms | 6.5 A | - 55 C | + 155 C | 11 MHz | Standard | 8.65 mm | 8 mm | 3 mm | Metal Composite | AEC-Q200 | MPXV | Reel | UPI2X10830V150 | ||||
Mfr: UPI2X12213V470 TTI: MPXV1D2213L470 KEMET Availability: 0In StockPower Inductors - SMD 47uH 20% 15.5A DCR=20.5mOhms AECQ2 | 0In Stock | Automotive Grade | 22 mm x 22 mm x 13 mm | Shielded | 47 uH | 20 % | 15.5 A | 20.5 mOhms | 19 A | - 55 C | + 155 C | 2.5 MHz | Standard | 22 mm | 22 mm | 13 mm | Metal Composite | AEC-Q200 | MPXV | Reel | UPI2X12213V470 | ||||
Mfr: MPX1D0520L1R0 TTI: MPX1D0520L1R0 KEMET Availability: 0In StockPower Inductors - SMD 1.0uH 20% 9A DCR=18.9mOhms | 0In Stock | Automotive Grade | 5 mm x 5 mm x 2 mm | Shielded | 1 uH | 20 % | 7.6 A | 18.9 mOhms | 9 A | - 55 C | + 155 C | 62 MHz | Standard | 5.3 mm | 5 mm | 2 mm | Metal Composite | AEC-Q200 | MPX | Reel | UPI2X10520L1R0 | ||||
Mfr: UPI2X10530V1R0 TTI: MPXV1D0530L1R0 KEMET Availability: 0In StockPower Inductors - SMD 1.0uH 20% 10.7A DCR=11.5mOhms AECQ2 | 0In Stock | Automotive Grade | 5 mm x 5 mm x 3 mm | Shielded | 1 uH | 20 % | 10.7 A | 11.5 mOhms | 10.5 A | - 55 C | + 155 C | 52 MHz | Standard | 5.3 mm | 5 mm | 3 mm | Metal Composite | AEC-Q200 | MPXV | Reel | UPI2X10530V1R0 | ||||
Mfr: UPIA1250LR50C0 TTI: MPC1250LR50C KEMET Availability: 0In StockPower Inductors - SMD 0.5uH 20% 40A DCR=0.8mOhms | 0In Stock | 14.5 mm x 12.5 mm x 5 mm | Shielded | 500 nH | 20 % | 35 A | 800 uOhms | 40 A | - 40 C | + 125 C | Standard | 14.5 mm | 12.5 mm | 5 mm | MPC | Reel | UPIA1250LR50C0 | ||||||||
Mfr: MPX1D2213L101 TTI: MPX1D2213L101 KEMET Availability: 0In StockPower Inductors - SMD 100uH 20% 11A DCR=35.6mOhms | 0In Stock | Automotive Grade | 22 mm x 22 mm x 13 mm | Shielded | 100 uH | 20 % | 10 A | 47.4 mOhms | 10.5 A | - 55 C | + 155 C | 1.6 MHz | Standard | 22 mm | 22 mm | 13 mm | Metal Composite | AEC-Q200 | MPX | Reel | UPI2X12213L101 | ||||
Mfr: TPI076790L150N TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - SMD 0.150uH 60A 0.62mOhm Shielded | 0In Stock | Large Current Power Inductor | 9 mm x 7 mm x 6.7 mm | Shielded | 150 nH | 10 % | 29 A | 620 uOhms | 60 A | - 40 C | + 125 C | 9 mm | 7 mm | 6.7 mm | Ferrite | TPI | Reel | UPIY76790L150N | |||||||
Mfr: MPCH0740LR15 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - SMD 0.15uH 20% 31A DCR=0.93mOhms | 0In Stock | High Power Inductor | 8 mm x 6.7 mm x 4 mm | Shielded | 150 nH | 20 % | 29 A | 930 uOhms | 31 A | - 40 C | + 125 C | Standard | 8 mm | 6.7 mm | 4 mm | Metal Composite | MPCH | Reel | UPIC0740LR1500 | ||||||
Mfr: MPX1D1264L4R7 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - SMD 4.7uH 20% 19.5A DCR=8.2mOhms | 0In Stock | Automotive Grade | 12 mm x 12 mm x 6.4 mm | Shielded | 4.7 uH | 20 % | 17.1 A | 8.2 mOhms | 19.5 A | - 55 C | + 155 C | 13 MHz | Standard | 13.2 mm | 12.5 mm | 6.4 mm | Metal Composite | AEC-Q200 | MPX | Reel | UPI2X11264L4R7 | ||||
Mfr: MPXV1D1054L100 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - SMD 10uH 20% 7.9A DCR=27.6mOhms AECQ2 | 0In Stock | Automotive Grade | 10 mm x 10 mm x 5.4 mm | Shielded | 10 uH | 20 % | 7.9 A | 27.6 mOhms | 12 A | - 55 C | + 155 C | 9.5 MHz | Standard | 10.8 mm | 10 mm | 5.4 mm | Metal Composite | AEC-Q200 | MPXV | Reel | UPI2X11054V100 | ||||
Mfr: MPXV1D1054LR33 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - SMD 0.33uH 20% 37.3A DCR=1.27mOhms AECQ2 | 0In Stock | Automotive Grade | 10 mm x 10 mm x 5.4 mm | Shielded | 330 nH | 20 % | 37.3 A | 1.27 mOhms | 60 A | - 55 C | + 155 C | 56 MHz | Standard | 10.8 mm | 10 mm | 5.4 mm | Metal Composite | AEC-Q200 | MPXV | Reel | UPI2X11054VR33 | ||||
Mfr: MPXV1D1235L4R7 TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - SMD 4.7uH 20% 10.9A DCR=16.4mOhms AECQ2 | Not Available Online | Automotive Grade | 12 mm x 12 mm x 3.5 mm | Shielded | 4.7 uH | 20 % | 10.9 A | 16.4 mOhms | 17.5 A | - 55 C | + 155 C | 14 MHz | Standard | 13.2 mm | 12.5 mm | 3.5 mm | Metal Composite | AEC-Q200 | MPXV | Reel | UPI2X11235V4R7 | ||||
Mfr: MPXV1D1235LR47 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - SMD 0.47uH 20% 28.9A DCR=2.3mOhms AECQ2 | 0In Stock | Automotive Grade | 12 mm x 12 mm x 3.5 mm | Shielded | 470 nH | 20 % | 28.9 A | 2.3 mOhms | 45 A | - 55 C | + 155 C | 58 MHz | Standard | 13.2 mm | 12.5 mm | 3.5 mm | Metal Composite | AEC-Q200 | MPXV | Reel | UPI2X11235VR47 | ||||
Mfr: MPXV1D1250LR22 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - SMD 0.22uH 20% 42.7A DCR=1.2mOhms AECQ2 | 0In Stock | Automotive Grade | 12 mm x 12 mm x 5 mm | Shielded | 220 nH | 20 % | 42.7 A | 1.2 mOhms | 85 A | - 55 C | + 155 C | 95 MHz | Standard | 13.2 mm | 12.5 mm | 5 mm | Metal Composite | AEC-Q200 | MPXV | Reel | UPI2X11250VR22 |