Z-PWS - KEMET - Ferrite Beads
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Z1206C600BPWST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 60Ohms 4A 25% DCR=10mOhms | Not Available Online | Z-PWS | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 4 A | 25 % | 1 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: Z0805C8R0GPWST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 8Ohms 2A 25% DCR=10mOhms | Not Available Online | Z-PWS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 8 Ohms | 2 A | 30 % | 10 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z1806C720APWST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 72Ohms 6A 25% DCR=7mOhms | Not Available Online | Z-PWS | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 72 Ohms | 6 A | 30 % | 7 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: Z1806C111APWST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 110Ohms 4A 25% DCR=7mOhms | Not Available Online | Z-PWS | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 110 Ohms | 4 A | 25 % | 14 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: Z0603C230BPWST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 23Ohms 4A 25% DCR=7mOhms | Not Available Online | Z-PWS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 23 Ohms | 4 A | 30 % | 7 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0603C280APWST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 28Ohms 4A 25% DCR=7mOhms | Not Available Online | Z-PWS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 28 Ohms | 4 A | 30 % | 7 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0805C210BPWST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 21Ohms 6A 25% DCR=4Ohms | Not Available Online | Z-PWS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 21 Ohms | 6 A | 30 % | 4 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z1206C380BPWST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 38Ohms 6A 25% DCR=5mOhms | Not Available Online | Z-PWS | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 38 Ohms | 6 A | 30 % | 5 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: Z1206C480APWST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 48Ohms 6A 25% DCR=5mOhms | Not Available Online | Z-PWS | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 48 Ohms | 6 A | 30 % | 5 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: Z1806C560BPWST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 56Ohms 6A 25% DCR=7mOhms | Not Available Online | Z-PWS | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 56 Ohms | 6 A | 30 % | 7 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: Z1806C900BPWST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 90Ohms 4A 25% DCR=14mOhms | Not Available Online | Z-PWS | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 90 Ohms | 4 A | 25 % | 14 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: Z0805C250APWST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 25Ohms 6A 25% DCR=4mOhms | Not Available Online | Z-PWS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 25 Ohms | 6 A | 30 % | 4 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel |