Z-PMS - KEMET - Ferrite Beads
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Z0402C221BPMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 220Ohms 900mA 25% DCR=180mOhms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 900 mA | 25 % | 180 mOhms | - 55 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: Z0402C121APMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120Ohms 1A 25% DCR=140mOhms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1 A | 25 % | 140 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: Z0402C330FPMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 33Ohms 1.7A 25% DCR=0.051Ohms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | - 55 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||||
Mfr: Z0603C271APMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 270ohms 1.2A 25% DCR=110mOhms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 270 Ohms | 1.2 A | 25 % | 110 mOhms | - 55 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0402C100APMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 10Ohms 2A 25% DCR=30mOhms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 2 A | 25 % | 30 mOhms | - 55 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: Z0402C680APMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 68Ohms 1.5A 25% DCR=75mOhms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 68 Ohms | 1.5 A | 25 % | 75 mOhms | - 55 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: Z0402C121FPMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120Ohms 1.3A 25% DCR=0.091Ohms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | - 55 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||||
Mfr: Z0402C221APMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 220Ohms 800mA 25% DCR=200mOhms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 800 mA | 25 % | 200 mOhms | - 55 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: Z0402C121BPMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120Ohms 1.1A 25% DCR=120mOhms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.1 A | 25 % | 120 mOhms | - 55 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: Z0805C331APMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 100MHz 330Ohms 25% DCR=75mOhms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 85 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z0603C101APMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 100ohms 2500mA 25% DCR=50mOhms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 1.7 A | 25 % | 50 mOhms | - 55 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0603C391APMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 390ohms 1000mA 25% DCR=140mOhms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 390 Ohms | 1 A | 25 % | 140 mOhms | - 55 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0201C220APMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 22Ohms 1A 25% DCR=0.065Ohms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 22 Ohms | - 55 C | + 85 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||||
Mfr: Z0201C330APMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 33Ohms 1A 25% DCR=0.07Ohms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | - 55 C | + 85 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||||
Mfr: Z0805C330APMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 33ohms 4000mA 25% DCR=20mOhms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 33 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 85 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Not Available Online | Z-PMS | Reel | ||||||||||||||||||
Mfr: Z0402C330APMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 33Ohms 1.7A 25% DCR=50mOhms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 1.7 A | 25 % | 50 mOhms | - 55 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel |