Bead L - KEMET - Ferrite Beads
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bead L | Ferrite Beads | Axial | 2 Ohms | 5 A | - 20 C | + 70 C | 12.5 mm | 3.4 mm | Bulk | UDLB00001A1000 | ||||||||||
0In Stock | Bead L | Ferrite Beads | Radial | 4 Ohms | 5 A | - 20 C | + 70 C | 6 mm | 10.5 mm | 6 mm | Reel | UDLB00002RT000 | |||||||||
0In Stock | Bead L | Ferrite Beads | Radial | 40 Ohms | 5 A | - 20 C | + 70 C | 6 mm | 7 mm | 6 mm | Ammo Pack | UDLB00006RTF25 | |||||||||
0In Stock | Bead L | Ferrite Beads | Axial | 2 Ohms | 5 A | - 20 C | + 70 C | 67 mm | 3.4 mm | Bulk | UDLB00001A0000 | ||||||||||
0In Stock | Bead L | Ferrite Beads | Radial | 4 Ohms | 5 A | - 20 C | + 70 C | 6 mm | 10.5 mm | 6 mm | Bulk | UDLB00002R0000 | |||||||||
0In Stock | Bead L | Ferrite Beads | Radial | 2 Ohms | 5 A | - 20 C | + 70 C | 13 mm | 3.4 mm | Reel | UDLB00001RT000 | ||||||||||
0In Stock | Bead L | Ferrite Beads | Radial | 5 Ohms | 5 A | - 20 C | + 70 C | 8.5 mm | 8 mm | 8 mm | Reel | UDLB00003RT000 | |||||||||
0In Stock | Bead L | Ferrite Beads | Radial | 2 Ohms | 5 A | - 20 C | + 70 C | 13 mm | 3.4 mm | Ammo Pack | UDLB00001RTF00 | ||||||||||
0In Stock | Bead L | Ferrite Beads | Axial | 2 Ohms | 5 A | - 20 C | + 70 C | 10 mm | 3.4 mm | Bulk | UDLB00001A2000 | ||||||||||
0In Stock | Bead L | Ferrite Beads | Axial | 2 Ohms | 5 A | - 20 C | + 70 C | 67 mm | 3.4 mm | Ammo Pack | UDLB00001AT1F0 | ||||||||||
0In Stock | Bead L | Ferrite Beads | Radial | 2 Ohms | 5 A | - 20 C | + 70 C | 7.5 mm | 3.4 mm | Ammo Pack | UDLB00001RTSF0 | ||||||||||
0In Stock | Bead L | Ferrite Beads | Radial | 4 Ohms | 5 A | - 20 C | + 70 C | 6 mm | 10.5 mm | 6 mm | Ammo Pack | UDLB00002RTF00 | |||||||||
0In Stock | Bead L | Ferrite Beads | Radial | 40 Ohms | 5 A | - 20 C | + 70 C | 6 mm | 7 mm | 6 mm | Bulk | UDLB00006R2500 | |||||||||
0In Stock | Bead L | Ferrite Beads | Radial | 40 Ohms | 5 A | - 20 C | + 70 C | 6 mm | 7 mm | 6 mm | Bulk | UDLB00006R5000 | |||||||||
0In Stock | Bead L | Ferrite Beads | Axial | 2 Ohms | 5 A | - 20 C | + 70 C | 67 mm | 3.4 mm | Ammo Pack | UDLB00001ATF00 | ||||||||||
0In Stock | Bead L | Ferrite Beads | Radial | 2 Ohms | 5 A | - 20 C | + 70 C | 13 mm | 3.4 mm | Bulk | UDLB00001R0000 | ||||||||||
0In Stock | Bead L | Ferrite Beads | Radial | 5 Ohms | 5 A | - 20 C | + 70 C | 8.5 mm | 8 mm | 8 mm | Bulk | UDLB00003R0000 | |||||||||
Mfr: B-06-RTF-50 TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 5A Bead Lead DCR=40Ohms | Not Available Online | Bead L | Ferrite Beads | Radial | 40 Ohms | 5 A | - 20 C | + 70 C | 6 mm | 7 mm | 6 mm | Ammo Pack | UDLB00006RTF50 | ||||||||
0In Stock | Bead L | Ferrite Beads | Radial | 2 Ohms | 5 A | - 20 C | + 70 C | 7.5 mm | 3.4 mm | Bulk | UDLB00001RS000 | ||||||||||
0In Stock | Bead L | Ferrite Beads | Radial | 2 Ohms | 5 A | - 20 C | + 70 C | 7.5 mm | 3.4 mm | Reel | UDLB00001RTS00 | ||||||||||
Not Available Online | Bead L | Ferrite Beads | Axial | 2 Ohms | 5 A | - 20 C | + 70 C | 67 mm | 3.4 mm | Reel | UDLB00001AT000 |