BK - KEMET - Ferrite Beads
100 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-1005HS330TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 33ohms 700mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 700 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 47 Ohms | 350 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Mfr: BK-1608HM241TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240ohms 300mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 240 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BK-1608LL300TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 30ohms 500mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BK-1608LL331TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 330ohms 200mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BK-0603HM241TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240ohms 200mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: BK-0603HS241TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240ohms 200mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: BK-1005HM121TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120ohms 300mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: BK-1005HM601TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 600ohms 250mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 250 mA | 25 % | 590 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: BK-1608LL121TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120ohms 300mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 300 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BK-2125HM471TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 470ohms 500mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | |||||
Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | |||||||||
Mfr: BK-2125LL181TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 180ohms 250mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 180 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | |||||||
Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 56 Ohms | 600 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | |||||||
Mfr: BK-2125LM751TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 750ohms 300mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 750 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | |||||
Mfr: BK-2125LL241TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240ohms 250mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 240 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | |||||
Mfr: BK-2125LM182TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1800ohms 200mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.8 kOhms | 300 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | |||||
Mfr: BK-0603HM121TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120ohms 200mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: BK-0603HS330TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 33ohms 500mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | 350 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: BK-0603HS800TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 80ohms 200mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: BK-1608HS470TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 47ohms 900mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 47 Ohms | 900 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BK-1608HW241TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240ohms 450mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 240 Ohms | 450 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BK-1608LL681TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 680ohms 150mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 680 Ohms | 150 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BK-1608TS102TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1000ohms 300mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BK-1005LL330TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 33ohms 400mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel |