• Ferrite Beads

KEMET - Ferrite Beads

349 Results
349 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BK-2125LL560TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
BK
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
56 Ohms
600 mA
25 %
200 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
1.05 mm
Datasheet
Mfr: BK-2125LM751TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 750ohms 300mA

Not Available Online

Call
or
View Details
BK
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
750 Ohms
400 mA
25 %
300 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
1.05 mm
Reel
Datasheet
Mfr: BKP2125HS221TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 220ohms 2000mA

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
220 Ohms
2 A
25 %
50 mOhms
- 55 C
+ 85 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: BKP2125HS330TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 33ohms 4000mA

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
33 Ohms
4 A
25 %
20 mOhms
- 55 C
+ 85 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: Z0603C300GPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 30Ohms 2.5A 25% DCR=28mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
30 Ohms
2.5 A
25 %
28 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0603C471BPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 470Ohms 700mA 25% DCR=150mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
470 Ohms
700 mA
25 %
150 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0603C471GPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

End of Life
Ferrite Beads 470Ohms 500mA 25% DCR=350mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
470 Ohms
500 mA
25 %
350 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0603C601GPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 600Ohms 400mA 25% DCR=450mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
600 Ohms
400 mA
25 %
450 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z1806C851BPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

End of Life
Ferrite Beads 850Ohms 1.5A 25% DCR=100mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
1806 (4516 metric)
850 Ohms
1.5 A
30 %
100 mOhms
- 40 C
+ 125 C
4.5 mm
1.6 mm
1.6 mm
Reel
Datasheet
Mfr: Z0201C600BSMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 660Ohms 200mA 25% DCR=400mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
60 Ohms
200 mA
25 %
400 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
Datasheet
Mfr: Z0402C601BSMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 600ohms 250mA 25% DCR=590mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
600 Ohms
250 mA
25 %
590 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: Z0805C101ASMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 100ohms 900mA 25% DCR=100mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
100 Ohms
900 mA
25 %
100 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: Z0201C121BSMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 120Ohms 200mA 25% DCR=500mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
120 Ohms
200 mA
25 %
500 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
Datasheet
Mfr: Z0603C431ESMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 430ohms 400mA 25% DCR=300mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
430 Ohms
400 mA
25 %
300 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0805C182DSMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 1800ohms 200mA 25% DCR=450mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
1.8 kOhms
300 mA
25 %
450 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: Z0805C121BSMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 120ohms 800mA 25% DCR=150mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
120 Ohms
800 mA
25 %
150 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: Z0402C470CSMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 47ohms 350mA 25% DCR=350mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
47 Ohms
350 mA
25 %
350 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: Z0201C121CSMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 120Ohms 100mA 25% DCR=1.5Ohms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
120 Ohms
100 mA
25 %
1.5 Ohms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
Datasheet
Mfr: Z0402C431ASMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 430Ohms 350mA 25% DCR=450mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
430 Ohms
350 mA
25 %
450 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: Z0402C100APMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

End of Life
Ferrite Beads 10Ohms 2A 25% DCR=30mOhms

Not Available Online

Call
or
View Details
Z-PMS
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
10 Ohms
2 A
25 %
30 mOhms
- 55 C
+ 85 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: Z0402C680APMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 68Ohms 1.5A 25% DCR=75mOhms

Not Available Online

Call
or
View Details
Z-PMS
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
68 Ohms
1.5 A
25 %
75 mOhms
- 55 C
+ 85 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: Z0806C221BPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
Ferrite Chip Beads
SMD/SMT
2012 (0805 metric)
220 Ohms
2 A
60 mOhms
- 40 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Datasheet
Mfr: B-01-AT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 5A Bead Lead DCR=2Ohms

Not Available Online

Call
or
View Details
Bead L
Ferrite Beads
Axial
2 Ohms
5 A
- 20 C
+ 70 C
67 mm
3.4 mm
Reel
UDLB00001AT000
Datasheet
Mfr: Z0402C800ASMST
TTI: Not Assigned
KEMET
Availability:

Not Available Online

End of Life
Ferrite Beads 80Ohms 700mA 25% DCR=100mOhms

Not Available Online

Call
or
View Details
Z-SMS
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
80 Ohms
700 mA
25 %
100 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
UDLB00002RTF00 KEMET
Datasheet
Mfr: UDLB00002RTF00
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
Ammo Pack
B-02-RTF
  • ...
  • 6
  • 7
  • 8