KEMET - Ferrite Beads
349 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 680 Ohms | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||
Mfr: BK-1608LM152TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1500ohms 250mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 250 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BK-1608LM182TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1800ohms 200mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.8 kOhms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BK-2125HS431TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 430ohms 500mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 430 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | |||||
Mfr: BK-2125HS601TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 600ohms 500mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | |||||
Mfr: BK-0603LL470TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 47ohms 150mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 47 Ohms | 150 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: BK-1005HS100TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 10ohms 1000mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: BK-1005HS121TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120ohms 500mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 500 mA | 25 % | 230 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: BK-1005HS241TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240ohms 400mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 400 mA | 25 % | 330 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: BK-1005HW680TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 668ohms 500mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 68 Ohms | 500 mA | 25 % | 170 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: BK-1005LL241TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240ohms 250mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 250 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: BK-1608HM121TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120ohms 350mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 350 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BK-1608HS220TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 22ohms 1500mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BK-1608HS241TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240ohms 400mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 240 Ohms | 400 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BK-1608HS800TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 80ohms 600mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Not Available Online | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | ||||||||||
Mfr: BK-1005LL100TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 10ohms 500mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: BK-2125HM102TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1000ohms 400mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 400 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | |||||
Mfr: Z0201C471BSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 470Ohms 100mA 25% DCR=1.05Ohms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 470 Ohms | 100 mA | 25 % | 1.05 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: Z0805C221BPWZT TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 220Ohms 2A 25% DCR=60mOhms | Not Available Online | Z-PWZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 60 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z0805C102BSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1000ohms 400mA 25% DCR=350mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 400 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z0805C471BSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 470Ohms 500mA 25% DCR=250mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z0805C330APMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 33ohms 4000mA 25% DCR=20mOhms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 33 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 85 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z0805C560CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 56ohms 400mA 25% DCR=200mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 56 Ohms | 600 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z0603C182DSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1800ohms 200mA 25% DCR=850mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.8 kOhms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |