KEMET - Ferrite Beads
349 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bead L | Ferrite Beads | Radial | 40 Ohms | 5 A | - 20 C | + 70 C | 6 mm | 7 mm | 6 mm | Bulk | UDLB00006R5000 | |||||||||
0In Stock | Bead W | Ferrite Beads | Radial | 1.5 A | - 25 C | + 65 C | 9 mm | Bulk | UDLB0001000000 | ||||||||||||
Not Available Online | Bead W | Ferrite Beads | Radial | 2 A | - 20 C | + 60 C | 10 mm | 7.62 mm | 7.62 mm | Bulk | UDLB000631B000 | ||||||||||
0In Stock | Bead W | Ferrite Beads | Radial | 2 A | - 20 C | + 60 C | 10 mm | 7.62 mm | 7.62 mm | Bulk | UDLB000622B000 | ||||||||||
0In Stock | Bead W | Radial | 1.5 A | - 25 C | + 65 C | 9 mm | Bulk | UDLB0005000000 | |||||||||||||
0In Stock | Bead W | Radial | 2.5 A | - 25 C | + 65 C | 7 mm | 8 mm | Bulk | UDLB0009000000 | ||||||||||||
Not Available Online | Reel | B-01-RTS | |||||||||||||||||||
Not Available Online | Bulk | B-13 | |||||||||||||||||||
Mfr: Z0402C330FPMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 33Ohms 1.7A 25% DCR=0.051Ohms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | - 55 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||||
Mfr: Z1210C601BPWZT TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 600Ohms 3A 25% DCR=42mOhms | Not Available Online | Z-PWZ | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 600 Ohms | 3 A | 30 % | 42 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 2.5 mm | Reel | ||||||
Mfr: Z0603C271APMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 270ohms 1.2A 25% DCR=110mOhms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 270 Ohms | 1.2 A | 25 % | 110 mOhms | - 55 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: Z0201C601GSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 600Ohms 0.16A 25% DCR=1.5Ohms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||||||
Mfr: BK-1005HS330TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 33ohms 700mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 700 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 47 Ohms | 350 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | ||||||||
Mfr: BK-1608HM241TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240ohms 300mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 240 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Not Available Online | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||||
Not Available Online | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||||
Mfr: BK-1608LL300TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 30ohms 500mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BK-1608LL331TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 330ohms 200mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Not Available Online | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||||
Mfr: BK-0603HM241TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240ohms 200mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BK-0603HS241TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240ohms 200mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BK-1005HM121TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120ohms 300mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BK-1005HM601TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 600ohms 250mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 250 mA | 25 % | 590 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Not Available Online | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 5 Ohms | 25 % | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel |