KEMET - Ferrite Beads
351 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Z1206C501BPWZT TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 500Ohms 2A 25% DCR=70mOhms | Not Available Online | Z-PWZ | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 500 Ohms | 2 A | 30 % | 70 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel |