KEMET - Ferrite Beads
349 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-1608LM751TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 750ohms 300mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 750 Ohms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BK-2125HM241TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240ohms 600mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 240 Ohms | 600 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | |||||
Mfr: BK-2125HS330TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 33ohms 1200mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 33 Ohms | 1.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | |||||
Mfr: BK-2125LM152TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1500ohms 250mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 400 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | |||||
Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 33 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Mfr: BKP1608HS600TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 60ohms 2500mA | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 2.5 A | 25 % | 40 mOhms | - 55 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Not Available Online | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 1.5 A | 25 % | 75 mOhms | - 55 C | + 85 C | 2 mm | 1.25 mm | 0.85 mm | ||||||||
Mfr: Z0402C102ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1000Ohms 300mA 25% DCR=180mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 300 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: Z0402C182DSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1800Ohms 120mA 25% DCR=900mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 120 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: Z0603C121GPWZT TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120Ohms 900mA 25% DCR=130mOhms | Not Available Online | Z-PWZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 900 mA | 25 % | 130 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0603C230BPWST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 23Ohms 4A 25% DCR=7mOhms | Not Available Online | Z-PWS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 23 Ohms | 4 A | 30 % | 7 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0603C331BPWZT TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 330Ohms 900mA 25% DCR=130mOhms | Not Available Online | Z-PWZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 900 mA | 25 % | 130 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0603C600BPWZT TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 60Ohms 3A 25% DCR=25mOhms | Not Available Online | Z-PWZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 3 A | 25 % | 25 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z1810C102BPWZT TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1000Ohms 3A 25% DCR=60mOhms | Not Available Online | Z-PWZ | Ferrite Chip Beads | SMD/SMT | 1810 (4532 metric) | 1 kOhms | 3 A | 30 % | 60 mOhms | - 40 C | + 125 C | 4.5 mm | 2.5 mm | 2.5 mm | Reel | |||||
Mfr: Z1812C202BPWZT TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 2000Ohms 1.3A 25% DCR=130mOhms | Not Available Online | Z-PWZ | Ferrite Chip Beads | SMD/SMT | 1810 (4532 metric) | 2 kOhms | 1.3 A | 25 % | 130 mOhms | - 40 C | + 125 C | 4.5 mm | 3.2 mm | 3.2 mm | Reel | |||||
Mfr: BK-1005LL181TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 180ohms 300mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 300 mA | 25 % | 530 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: Z0603C121CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120Ohms 300mA 25% DCR=500mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 300 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0603C241BSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240ohms 300mA 25% DCR=350mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 240 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0603C252DSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 2500ohms 200mA 25% DCR=1.1Ohms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 200 mA | 25 % | 1.1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0805C330ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 33ohms 1200mA 25% DCR=50mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 33 Ohms | 1.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z0603C391APMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 390ohms 1000mA 25% DCR=140mOhms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 390 Ohms | 1 A | 25 % | 140 mOhms | - 55 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0805C470ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 47ohms 1000mA 25% DCR=250mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 47 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z0603C601ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 600ohms 350mA 25% DCR=450mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 350 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0603C331CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 330ohms 200mA 25% DCR=850mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0805C241BSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240ohms 600mA 25% DCR=200mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 240 Ohms | 600 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel |