KEMET - Ferrite Beads
349 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Z0402C680CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 68ohms 400mA 25% DCR=310mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 68 Ohms | 400 mA | 25 % | 310 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: Z0603C152DSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1500ohms 250mA 25% DCR=750mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 250 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0805C241ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240ohms 600mA 25% DCR=200mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 240 Ohms | 600 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z0805C601BSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 600ohms 500mA 25% DCR=250mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z0402C601ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 600ohms 300mA 25% DCR=580mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 580 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: Z0402C241ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240ohms 400mA 25% DCR=330mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 400 mA | 25 % | 330 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: Z0402C241BSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240ohms 300mA 25% DCR=360mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 300 mA | 25 % | 360 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: Z0402C471BSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 470ohms 250mA 25% DCR=560mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 250 mA | 25 % | 560 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: Z0402C680ESMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 68ohms 500mA 25% DCR=170mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 68 Ohms | 500 mA | 25 % | 170 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: Z0201C121ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120Ohms 200mA 25% DCR=500mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: Z0201C152GSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1500Ohms 0.115A 25% DCR=3.2Ohms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1.5 kOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||||
Mfr: Z1810C162BPWZT TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1600Ohms 2A 25% DCR=130mOhms | Not Available Online | Z-PWZ | Ferrite Chip Beads | SMD/SMT | 1810 (4532 metric) | 1.6 kOhms | 2 A | 30 % | 130 mOhms | - 40 C | + 125 C | 4.5 mm | 2.5 mm | 2.5 mm | Reel | |||||
Mfr: BK-0603LL330TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 33ohms 150mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | 150 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: BK-1005HM102TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1000ohms 150mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 150 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 250 mA | 25 % | 560 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Mfr: BK-1005HS680TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 68ohms 600mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 68 Ohms | 600 mA | 25 % | 130 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: BK-1005HW241TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240ohms 400mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 400 mA | 25 % | 310 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: BK-1005HW431TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 430ohms 350mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 430 Ohms | 350 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: BK-1005LL121TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120ohms 350mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 350 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: BK-1005LL220TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 22ohms 400mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 22 Ohms | 400 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: BK-1608HM102TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1000ohms 200mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BK-1608HM471TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 470ohms 250mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 250 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BK-1608HS121TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120ohms 500mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Not Available Online | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 680 Ohms | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | ||||||||||
Mfr: BK-1608HW121TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120ohms 600mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 600 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |