KEMET - Capacitors
627,684 ResultsCategories of Capacitors
- Aluminum Electrolytic Capacitors (24,874)
- Capacitor Hardware (34)
- Capacitor Kits (99)
- Ceramic Capacitors (429,271)
- Feed Through Capacitors (2)
- Film Capacitors (73,195)
- MLCCs (422,829)
- Motor Start Capacitors & Motor Run Capacitors (1,637)
- Polymer Capacitors (17,281)
- Safety Capacitors (24,529)
- Supercapacitors / Ultracapacitors (441)
- Tantalum Capacitors (73,602)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T521B226M025ATE100 TTI: T521B226M025ATE100 KEMET Availability: 22,000In StockTantalum Capacitors - Polymer 25V 22uF 1311 20% ESR=100mOhms | 22,000In Stock | Tantalum Capacitors | Tantalum Organic Polymer Low ESR | SMD/SMT | 1411 | 3528 | 22 uF | 20 % | 25 VDC | ||||
Mfr: T491D155K050AT TTI: T491D155K050AT KEMET Availability: 6,500In StockTantalum Capacitors - Solid SMD 50V 1.5uF 2917 10% ESR=3.5ohms | 6,500In Stock | Tantalum Capacitors | Tantalum Industrial Grade | SMD/SMT | 2917 | 7343 | 1.5 uF | 10 % | 50 VDC | ||||
Mfr: C052T223K5X5CM TTI: C052T223K5X5CM KEMET Availability: 100In Stock400 On Order Expected 06-May-27 Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.022 uF BX 10% 5.08 mm LDD Mil X7R PRF39014 | 100In Stock400 On Order Expected 06-May-27 | Ceramic Capacitors | MIL-PRF MLCCs | Radial | 22 nF | 10 % | 50 VDC | ||||||
Mfr: C0603C302K5GAC7867 TTI: C0603C302K5GACTU KEMET Availability: 16,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3000pF C0G 0603 10% | 16,000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0603 | 1608 | 3 nF | 10 % | 50 VDC | C0603C302K5GAC7867 | |||
Mfr: T212B156K020BS TTI: T212B156K020BS KEMET Availability: 28In StockTantalum Capacitors - Solid Leaded 20V 15 uF 10% 125C 10% T212 CSR13 | 28In Stock | Tantalum Capacitors | Tantalum Solid Hermetically Military Sealed | Axial | 15 uF | 10 % | 20 VDC | ||||||
Mfr: C0603X103K1RAC7867 TTI: C0603X103K1RACTU KEMET Availability: 12,000In Stock8,000 On Order Expected 12-Jul-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF X7R 0603 10% Flex Soft | 12,000In Stock8,000 On Order Expected 12-Jul-27 | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0603 | 1608 | 10 nF | 10 % | 100 VDC | C0603X103K1RAC7867 | |||
Mfr: C0402C821J5GAC7867 TTI: C0402C821J5GACTU KEMET Availability: 20,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 820pF C0G 0402 5% | 20,000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0402 | 1005 | 820 pF | 5 % | 50 VDC | C0402C821J5GAC7867 | |||
Mfr: C1825C105K2RAC7800 TTI: C1825C105K2RACTU KEMET Availability: 3,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1uF X7R 1825 10% | 3,000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 1825 (Reversed) | 4564 (Reversed) | 1 uF | 10 % | 200 VDC | C1825C105K2RAC7800 | |||
Mfr: C440C474K5R5TA TTI: C440C474K5R5TA KEMET Availability: 2,800In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 0.47uF X7R 10% | 2,800In Stock | Ceramic Capacitors | General Type MLCCs | Axial | 470 nF | 10 % | 50 VDC | ||||||
Mfr: C0805F103K5RAC7800 TTI: C0805F103K5RACTU KEMET Availability: 4,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0805 10% | 4,000In Stock | Ceramic Capacitors | Open Mode/Fail-Safe MLCCs | SMD/SMT | 0805 | 2012 | 10 nF | 10 % | 50 VDC | C0805F103K5RAC7800 | |||
Mfr: A700X157M006ATE010 TTI: A700X157M006ATE010 KEMET Availability: 4,000In StockAluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=10 mOhms | 4,000In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 20 % | 6.3 VDC | ||||||
Mfr: T110B106K020AT TTI: T110B106K020AT KEMET Availability: 45In Stock25 On Order Expected 03-Dec-26 Tantalum Capacitors - Solid Leaded 20volts 10uF 10% | 45In Stock25 On Order Expected 03-Dec-26 | Tantalum Capacitors | Tantalum Solid Hermetically Sealed | Axial | 10 uF | 10 % | 20 VDC | ||||||
Mfr: C330C104MCR5TA TTI: C330C104MCR5TA KEMET Availability: 175In Stock250 On Order Expected 07-Jan-27 Multilayer Ceramic Capacitors MLCC - Leaded 500V 0.1uF X7R 20% LS=5.08mm | 175In Stock250 On Order Expected 07-Jan-27 | Ceramic Capacitors | High Voltage MLCCs | Radial | 100 nF | 20 % | 500 VDC | ||||||
Mfr: T212B225K050MS TTI: M39003/01-2362 KEMET Availability: 46In StockTantalum Capacitors - Solid Leaded 50V 2.2 uF 10% 125C 10% ESR=3.5 Ohms T215 CSR13 | 46In Stock | Tantalum Capacitors | Tantalum Solid Hermetically Sealed | Axial | 2.2 uF | 10 % | 50 VDC | CSR13G225KM 50B | |||||
Mfr: C320C473K5R5TA TTI: C320C473K5R5TA KEMET Availability: 14,000In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 0.047uF X7R 10% LS=2.54mm | 14,000In Stock | Ceramic Capacitors | General Type MLCCs | Radial | 47 nF | 10 % | 50 VDC | ||||||
Mfr: C330C155M5U5TA TTI: C330C155M5U5TA KEMET Availability: 3,500In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 1.5uF Z5U 20% LS=5.08mm | 3,500In Stock | Ceramic Capacitors | General Type MLCCs | Radial | 1.5 uF | 20 % | 50 VDC | ||||||
Mfr: C321C103K1R5TA TTI: C321C103K1R5TA KEMET Availability: 10,700In StockMultilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF X7R 10% LS=6.35mm | 10,700In Stock | Ceramic Capacitors | General Type MLCCs | Radial | 10 nF | 10 % | 100 VDC | ||||||
Mfr: C330C153J1G5TA TTI: C330C153J1G5TA KEMET Availability: 244In StockMultilayer Ceramic Capacitors MLCC - Leaded 100V 0.015uF C0G 5% LS=5.08mm | 244In Stock | Ceramic Capacitors | General Type MLCCs | Radial | 15 nF | 0.25 pF | 100 VDC | ||||||
Mfr: C333C223F1G5TA TTI: C333C223F1G5TA KEMET Availability: 4,372In StockMultilayer Ceramic Capacitors MLCC - Leaded 100V 0.022uF C0G 1% LS=5.08mm | 4,372In Stock | Ceramic Capacitors | General Type MLCCs | Radial | 22 nF | 1 % | 100 VDC | ||||||
Mfr: C1812C222J2GAC7800 TTI: C1812C222J2GACTU KEMET Availability: 27,000In Stock9,000 On Order Expected 13-Apr-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 2200pF 0.05 | 27,000In Stock9,000 On Order Expected 13-Apr-27 | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 1812 | 4532 | 2.2 nF | 5 % | 200 VDC | C1812C222J2GAC7800 | |||
Mfr: C333C105M5U5TA TTI: C333C105M5U5TA KEMET Availability: 4,550In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 1uF Z5U 20% LS=5.08mm | 4,550In Stock | Ceramic Capacitors | General Type MLCCs | Radial | 1 uF | 20 % | 50 VDC | ||||||
Mfr: C320C104M5R5TA TTI: C320C104M5R5TA KEMET Availability: 5,700In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 20% LS=2.54mm | 5,700In Stock | Ceramic Capacitors | General Type MLCCs | Radial | 100 nF | 20 % | 50 VDC | ||||||
Mfr: C2220C104KDRACAUTO TTI: C2220C104KDRACAUTO KEMET Availability: 226,500In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.1uF X7R 2220 10% AEC-Q200 | 226,500In Stock | Ceramic Capacitors | Automotive MLCCs | SMD/SMT | 2220 | 5650 | 100 nF | 10 % | 1 kVDC | ||||
Mfr: T350E106K020AS TTI: T350E106K020AS KEMET Availability: 450In Stock1,000 On Order Expected 07-Jan-30 Tantalum Capacitors - Solid Leaded 20volts 10uF 10% | 450In Stock1,000 On Order Expected 07-Jan-30 | Tantalum Capacitors | Tantalum Solid Dipped | Radial | 10 uF | 10 % | 20 VDC | ||||||
Mfr: A700D476M12RATE025 TTI: A700D476M12RATE025 KEMET Availability: 500In StockAluminum Organic Polymer Capacitors 12.5V 47uF 2917 2KHr ESR=25 mOhms | 500In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 20 % | 12.5 VDC |