KEMET - Capacitors
627,684 ResultsCategories of Capacitors
- Aluminum Electrolytic Capacitors (24,874)
- Capacitor Hardware (34)
- Capacitor Kits (99)
- Ceramic Capacitors (429,271)
- Feed Through Capacitors (2)
- Film Capacitors (73,195)
- MLCCs (422,829)
- Motor Start Capacitors & Motor Run Capacitors (1,637)
- Polymer Capacitors (17,281)
- Safety Capacitors (24,529)
- Supercapacitors / Ultracapacitors (441)
- Tantalum Capacitors (73,602)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T491X336K035AT TTI: T491X336K035AT KEMET Availability: 73,000In StockTantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=600mOhms | 73,000In Stock | Tantalum Capacitors | Tantalum Industrial Grade | SMD/SMT | 2917 | 7343 | 33 uF | 10 % | 35 VDC | ||||
Mfr: C052T472K1X5CR TTI: C052T472K1X5CR KEMET Availability: 2,000In StockMultilayer Ceramic Capacitors MLCC - Leaded 100V 4700 pF BX 10% 5.08 mm LDD Mil X7R PRF39014 | 2,000In Stock | Ceramic Capacitors | MIL-PRF MLCCs | Radial | 4.7 nF | 10 % | 100 VDC | ||||||
Mfr: A700D107M006ATE018 TTI: A700D107M006ATE018 KEMET Availability: 6,500In StockAluminum Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=18 mOhms | 6,500In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 20 % | 6.3 VDC | ||||||
Mfr: C0603C471JAGAC7867 TTI: C0603C471JAGACTU KEMET Availability: 4,000In Stock56,000 On Order Expected 25-Jan-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 470pF C0G 0603 5% | 4,000In Stock56,000 On Order Expected 25-Jan-27 | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0603 | 1608 | 470 pF | 5 % | 250 VDC | C0603C471JAGAC7867 | |||
Mfr: C0402C102K1GECAUTO TTI: C0402C102K1GECAUTO KEMET Availability: 780,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF C0G 0402 10% AEC-Q200 | 780,000In Stock | Ceramic Capacitors | Automotive MLCCs | SMD/SMT | 0402 | 1005 | 1 nF | 10 % | 100 VDC | ||||
Mfr: T350E106K016AT TTI: T350E106K016AT KEMET Availability: 1,675In Stock2,000 On Order Expected 04-Dec-26 Tantalum Capacitors - Solid Leaded 16V 10uF 10% LS=2.54mm | 1,675In Stock2,000 On Order Expected 04-Dec-26 | Tantalum Capacitors | Tantalum Solid Dipped | Radial | 10 uF | 10 % | 16 VDC | ||||||
Mfr: C320C104M5U5TA7301 TTI: C320C104M5U5TA7301 KEMET Availability: 2,500In Stock25,000 On Order Expected Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20% LS=2.54mm | 2,500In Stock25,000 On Order Expected | Ceramic Capacitors | General Type MLCCs | Radial | 100 nF | 20 % | 50 VDC | ||||||
Mfr: C052T471K2X5CR TTI: M39014/01-1311 KEMET Availability: 300In Stock389 On Order Expected 13-Nov-26 Multilayer Ceramic Capacitors MLCC - Leaded 200V 470 pF X7R 10% 0.2 in LDD Mil X7R PRF39014 | 300In Stock389 On Order Expected 13-Nov-26 | Ceramic Capacitors | MIL-PRF MLCCs | Radial | 470 pF | 10 % | 200 VDC | CKR05BX471KR | |||||
Mfr: T350F226K016AT TTI: T350F226K016AT KEMET Availability: 8,020In StockTantalum Capacitors - Solid Leaded 16volts 22uF 10% | 8,020In Stock | Tantalum Capacitors | Tantalum Solid Dipped | Radial | 22 uF | 10 % | 16 VDC | ||||||
Mfr: T520D337M006ATE025 TTI: T520D337M006ATE025 KEMET Availability: 273,000In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms | 273,000In Stock | Tantalum Capacitors | Tantalum Organic Polymer Standard Grade | SMD/SMT | 2917 | 7343 | 330 uF | 20 % | 6.3 VDC | ||||
Mfr: T491C475M025AT TTI: T491C475M025AT KEMET Availability: 23,000In Stock9,500 On Order Expected 12-Apr-27 Tantalum Capacitors - Solid SMD 25V 4.7uF 2312 20% ESR=2.4ohms | 23,000In Stock9,500 On Order Expected 12-Apr-27 | Tantalum Capacitors | Tantalum Industrial Grade | SMD/SMT | 2412 | 6032 | 4.7 uF | 20 % | 25 VDC | ||||
Mfr: T491C476K010AT TTI: T491C476K010AT KEMET Availability: 25,000In Stock101,000 On Order Expected Tantalum Capacitors - Solid SMD 10V 47uF 2312 10% ESR=1.2ohms | 25,000In Stock101,000 On Order Expected | Tantalum Capacitors | Tantalum Industrial Grade | SMD/SMT | 2412 | 6032 | 47 uF | 10 % | 10 VDC | ||||
Mfr: T491C686K010AT TTI: T491C686K010AT KEMET Availability: 90,000In StockTantalum Capacitors - Solid SMD 10V 68uF 2312 10% ESR=1.2ohms | 90,000In Stock | Tantalum Capacitors | Tantalum Industrial Grade | SMD/SMT | 2412 | 6032 | 68 uF | 10 % | 10 VDC | ||||
Mfr: T491D226K016AT TTI: T491D226K016AT KEMET Availability: 40,500In Stock68,500 On Order Expected Tantalum Capacitors - Solid SMD 16V 22uF 2917 10% ESR=800mOhms | 40,500In Stock68,500 On Order Expected | Tantalum Capacitors | Tantalum Industrial Grade | SMD/SMT | 2917 | 7343 | 22 uF | 10 % | 16 VDC | ||||
Mfr: T491D476K020AT TTI: T491D476K020AT KEMET Availability: 46,500In Stock30,000 On Order Expected 07-Apr-27 Tantalum Capacitors - Solid SMD 20V 47uF 2917 10% ESR=700mOhms | 46,500In Stock30,000 On Order Expected 07-Apr-27 | Tantalum Capacitors | Tantalum Industrial Grade | SMD/SMT | 2917 | 7343 | 47 uF | 10 % | 20 VDC | ||||
Mfr: T491A334K035AT TTI: T491A334K035AT KEMET Availability: 20,000In StockTantalum Capacitors - Solid SMD 35V 0.33uF 1206 10% ESR=15ohms | 20,000In Stock | Tantalum Capacitors | Tantalum Industrial Grade | SMD/SMT | 1206 | 3216 | 0.33 uF | 10 % | 35 VDC | ||||
Mfr: T491D476K025AT TTI: T491D476K025AT KEMET Availability: 24,500In Stock85,000 On Order Expected Tantalum Capacitors - Solid SMD 25V 47uF 2917 10% ESR=700 mOhms | 24,500In Stock85,000 On Order Expected | Tantalum Capacitors | Tantalum Industrial Grade | SMD/SMT | 2917 | 7343 | 47 uF | 10 % | 25 VDC | ||||
Mfr: T491X107K016AT TTI: T491X107K016AT KEMET Availability: 6,000In Stock41,000 On Order Expected 07-Jan-27 Tantalum Capacitors - Solid SMD 16V 100UF 2917 10% ESR=700mOhms | 6,000In Stock41,000 On Order Expected 07-Jan-27 | Tantalum Capacitors | Tantalum Industrial Grade | SMD/SMT | 2917 | 7343 | 100 uF | 10 % | 16 VDC | ||||
Mfr: T491X476M035AT TTI: T491X476M035AT KEMET Availability: 7,500In Stock101,500 On Order Expected Tantalum Capacitors - Solid SMD 35V 47uF 2917 20% ESR=600 mOhms | 7,500In Stock101,500 On Order Expected | Tantalum Capacitors | Tantalum Industrial Grade | SMD/SMT | 2917 | 7343 | 47 uF | 20 % | 35 VDC | ||||
Mfr: T494D107K010AT TTI: T494D107K010AT KEMET Availability: 5,000In StockTantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=150mOhms | 5,000In Stock | Tantalum Capacitors | Tantalum Industrial Grade | SMD/SMT | 2917 | 7343 | 100 uF | 10 % | 10 VDC | ||||
Mfr: T495X226M035ATE275 TTI: T495X226M035ATE275 KEMET Availability: 1,000In Stock5,000 On Order Expected 12-Feb-27 Tantalum Capacitors - Solid SMD 35V 22uF 2917 20% ESR=275mOhms | 1,000In Stock5,000 On Order Expected 12-Feb-27 | Tantalum Capacitors | Tantalum Surge Low ESR Capacitors | SMD/SMT | 2917 | 7343 | 22 uF | 20 % | 35 VDC | ||||
Mfr: C1812F475K5RAC7800 TTI: C1812F475K5RACTU KEMET Availability: 13,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1812 10% | 13,000In Stock | Ceramic Capacitors | Open Mode/Fail-Safe MLCCs | SMD/SMT | 1812 | 4532 | 4.7 uF | 10 % | 50 VDC | C1812F475K5RAC7800 | |||
Mfr: C0603C225K9RAC7867 TTI: C0603C225K9RACTU KEMET Availability: 4,000In Stock60,000 On Order Expected 08-Feb-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X7R 0603 10% | 4,000In Stock60,000 On Order Expected 08-Feb-27 | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0603 | 1608 | 2.2 uF | 10 % | 6.3 VDC | C0603C225K9RAC7867 | |||
Mfr: C1210X225K1RACAUTO TTI: C1210X225K1RACAUTO KEMET Availability: 380,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1210 10% Flex AEC-Q200 | 380,000In Stock | Ceramic Capacitors | Automotive MLCCs | SMD/SMT | 1210 | 3225 | 2.2 uF | 10 % | 100 VDC | ||||
Mfr: C1210C476K9RAC7800 TTI: C1210C476K9RACTU KEMET Availability: 13,000In Stock20,000 On Order Expected 12-Jan-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 47uF X7R 1210 10% | 13,000In Stock20,000 On Order Expected 12-Jan-27 | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 1210 | 3225 | 47 uF | 10 % | 6.3 VDC | C1210C476K9RAC7800 |