KEMET - Tantalum Capacitors
73,602 ResultsPart | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code |
|---|---|---|---|---|---|---|---|---|---|
Mfr: T491C336K006AT TTI: T491C336K006AT KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 6.3V 33uF 2312 10% ESR=1.8ohms | 2,000In Stock | SMD/SMT | 33 uF | 6.3 VDC | 2412 | 6032 | C Case | ||
Mfr: T351A225K016AT TTI: T351A225K016AT KEMET Availability: 2,250In StockTantalum Capacitors - Solid Leaded 16volts 2.2uF 10% | 2,250In Stock | Radial | 2.2 uF | 16 VDC | |||||
Mfr: T494B336K010AT TTI: T494B336K010AT KEMET Availability: 4,000In StockTantalum Capacitors - Solid SMD 10V 33uF 1311 10% ESR=1.4ohms | 4,000In Stock | SMD/SMT | 33 uF | 10 VDC | 1311 | 3528 | B Case | ||
Mfr: T354F226K016AT TTI: T354F226K016AT KEMET Availability: 940In StockTantalum Capacitors - Solid Leaded 22.0uF 16volt 10% | 940In Stock | Radial | 22 uF | 16 VDC | |||||
Mfr: T491X227K016AT TTI: T491X227K016AT KEMET Availability: 87,500In StockTantalum Capacitors - Solid SMD 16V 220uF 2917 10% ESR=500mOhms | 87,500In Stock | SMD/SMT | 220 uF | 16 VDC | 2917 | 7343 | X Case | ||
Mfr: T491X336M025AT TTI: T491X336M025AT KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 25V 33uF 2917 20% ESR=700 mOhms | 500In Stock | SMD/SMT | 33 uF | 25 VDC | 2917 | 7343 | X Case | ||
Mfr: T491X686K020AT TTI: T491X686K020AT KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 20V 68uF 2917 10% ESR=700mOhms | 2,000In Stock | SMD/SMT | 68 uF | 20 VDC | 2917 | 7343 | X Case | ||
Mfr: T491D475K050AH TTI: T491D475K050AH KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 50V 4.7uF 2917 10% ESR=1.4ohms | 2,000In Stock | SMD/SMT | 4.7 uF | 50 VDC | 2917 | 7343 | D Case | ||
Mfr: T494X226K035AT TTI: T494X226K035AT KEMET Availability: 3,500In StockTantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=300mOhms | 3,500In Stock | SMD/SMT | 22 uF | 35 VDC | 2917 | 7343 | X Case | ||
Mfr: T520D157M006ATE015 TTI: T520D157M006ATE015 KEMET Availability: 4,000In StockTantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=15mOhms | 4,000In Stock | SMD/SMT | 150 uF | 6.3 VDC | 2917 | 7343 | D Case | ||
Mfr: T495D226K020AHE225 TTI: T495D226K020AHE225 KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 20V 22uF 2917 10% ESR=225mOhms | 2,000In Stock | SMD/SMT | 22 uF | 20 VDC | 2917 | 7343 | D Case | ||
Mfr: T491D106M035AH TTI: T491D106M035AH KEMET Availability: 1,000In StockTantalum Capacitors - Solid SMD 35V 10uF 2917 20% ESR=1ohms | 1,000In Stock | SMD/SMT | 10 uF | 35 VDC | 2917 | 7343 | D Case | ||
Mfr: T495D226M035ATE200 TTI: T495D226M035ATE200 KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 35V 22uF 2917 20% ESR=200mOhms | 500In Stock | SMD/SMT | 22 uF | 35 VDC | 2917 | 7343 | D Case | ||
Mfr: T494B106M010AH TTI: T494B106M010AH KEMET Availability: 52,000In Stock2,000 On Order Expected 09-Dec-26 Tantalum Capacitors - Solid SMD 10V 10uF 1311 20% ESR=800mOhms | 52,000In Stock2,000 On Order Expected 09-Dec-26 | SMD/SMT | 10 uF | 10 VDC | 1311 | 3528 | B Case | ||
Mfr: T491S475K010AT TTI: T491S475K010AT KEMET Availability: 7,500In StockTantalum Capacitors - Solid SMD 10V 4.7uF 1206 10% ESR=15 Ohms | 7,500In Stock | SMD/SMT | 4.7 uF | 10 VDC | 1206 | 3216 | S Case | ||
Mfr: T495D336M020ATE200 TTI: T495D336M020ATE200 KEMET Availability: 1,000In StockTantalum Capacitors - Solid SMD 20V 33uF 2917 20% ESR=200mOhms | 1,000In Stock | SMD/SMT | 33 uF | 20 VDC | 2917 | 7343 | D Case | ||
Mfr: T491B225K016AT TTI: T491B225K016AT KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 16V 2.2uF 1311 10% ESR=1.8 Ohms | 2,000In Stock | SMD/SMT | 2.2 uF | 16 VDC | 1311 | 3528 | B Case | ||
Mfr: T491T106K016AT TTI: T491T106K016AT KEMET Availability: 2,500In StockTantalum Capacitors - Solid SMD 16V 10uF 1311 10% ESR=8 Ohms | 2,500In Stock | SMD/SMT | 10 uF | 16 VDC | 1311 | 3528 | T Case | ||
Mfr: T495X227M010ATE070 TTI: T495X227M010ATE070 KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 10V 220uF 2917 20% ESR=70mOhms | 500In Stock | SMD/SMT | 220 uF | 10 VDC | 2917 | 7343 | X Case | ||
Mfr: T495X106K035ATE200 TTI: T495X106K035ATE200 KEMET Availability: 9,000In Stock19,000 On Order Expected Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=200mOhms | 9,000In Stock19,000 On Order Expected | SMD/SMT | 10 uF | 35 VDC | 2917 | 7343 | X Case | ||
Mfr: T355F685K035AT TTI: T355F685K035AT KEMET Availability: 460In StockTantalum Capacitors - Solid Leaded 6.80uF 35.0V10% | 460In Stock | Radial | 6.8 uF | 35 VDC | |||||
Mfr: T494X157K016AT TTI: T494X157K016AT KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 16V 150uF 2917 10% ESR=150mOhms | 2,000In Stock | SMD/SMT | 150 uF | 16 VDC | 2917 | 7343 | X Case | ||
Mfr: T350A225K020AT TTI: T350A225K020AT KEMET Availability: 200In StockTantalum Capacitors - Solid Leaded 20volts 2.2uF 10% | 200In Stock | Radial | 2.2 uF | 20 VDC | |||||
Mfr: T350C106K010AT TTI: T350C106K010AT KEMET Availability: 1,820In StockTantalum Capacitors - Solid Leaded 10volts 10uF 10% | 1,820In Stock | Radial | 10 uF | 10 VDC | |||||
Mfr: T495D227K006ATE100 TTI: T495D227K006ATE100 KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 6.3V 220uF 2917 10% ESR=100mOhms | 500In Stock | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D Case |