KEMET - Tantalum Capacitors - Solid Leaded
14,775 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T350G106K035AT TTI: T350G106K035AT KEMET Availability: 375In Stock9,875 On Order Expected 03-Feb-27 Tantalum Capacitors - Solid Leaded 35V 10uF 10% LS=2.54mm | 375In Stock9,875 On Order Expected 03-Feb-27 | 10 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 10.2 mm (0.402 in) | 6.3 mm | 10 % | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||||
Mfr: T350E106K025AT TTI: T350E106K025AT KEMET Availability: 5,850In Stock20,000 On Order Expected 30-Nov-26 Tantalum Capacitors - Solid Leaded 25V 10uF 10% LS=2.54mm | 5,850In Stock20,000 On Order Expected 30-Nov-26 | 10 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 8.9 mm (0.35 in) | 5.5 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | ||||
Mfr: T350A105K025AT TTI: T350A105K025AT KEMET Availability: 9,700In Stock4,800 On Order Expected 19-Nov-26 Tantalum Capacitors - Solid Leaded 25V 1uF 10% LS=2.54mm | 9,700In Stock4,800 On Order Expected 19-Nov-26 | 1 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 7.1 mm (0.28 in) | 4.5 mm | 10 % | 10 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | ||||
Mfr: T322D106K035AT TTI: T322D106K035AT KEMET Availability: 0In Stock18,556 On Order Expected 08-Mar-27 Tantalum Capacitors - Solid Leaded 35volt 10uF 10% Lead Free | 0In Stock18,556 On Order Expected 08-Mar-27 | 10 uF | 35 VDC | Axial | 10.67 mm (0.42 in) | 4.57 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | ||||||
Mfr: T350E475K035AT TTI: T350E475K035AT KEMET Availability: 1,380In Stock5,000 On Order Expected 07-Jan-30 Tantalum Capacitors - Solid Leaded 35volts 4.7uF 10% | 1,380In Stock5,000 On Order Expected 07-Jan-30 | 4.7 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 8.9 mm (0.35 in) | 5.5 mm | 10 % | 3 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | ||||
Mfr: T212B106K020MS TTI: T212B106K020MS KEMET Availability: 363In Stock300 On Order Expected 20-Jan-27 Tantalum Capacitors - Solid Leaded 20V 10 uF 10% 125C 10% ESR=2.9 Ohms T212 CSR13 | 363In Stock300 On Order Expected 20-Jan-27 | 10 uF | 20 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2.9 Ohms | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | ||||||
Mfr: T212B106K020MS TTI: M39003/01-2286 KEMET Availability: 363In Stock300 On Order Expected 20-Jan-27 Tantalum Capacitors - Solid Leaded 20V 10 uF 10% 125C 10% ESR=2.9 Ohms T212 CSR13 | 363In Stock300 On Order Expected 20-Jan-27 | 10 uF | 20 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2.9 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T212 CSR13 | EREL | Tray | T212B106K020MS | ||||
Mfr: T356G106K035AT TTI: T356G106K035AT KEMET Availability: 700In Stock3,000 On Order Expected 05-Jan-27 Tantalum Capacitors - Solid Leaded 35V 10Uf 10% LS=5.08mm | 700In Stock3,000 On Order Expected 05-Jan-27 | 10 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 11.4 mm (0.449 in) | 6.3 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
Mfr: T354G106K035AT TTI: T354G106K035AT KEMET Availability: 225In Stock2,000 On Order Expected 07-Apr-27 Tantalum Capacitors - Solid Leaded 10.0uF 35.0V10% | 225In Stock2,000 On Order Expected 07-Apr-27 | 10 uF | 35 VDC | Radial | 6.35 mm (0.25 in) | 11.4 mm (0.449 in) | 6.3 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | ||||
Mfr: T350M476K035AT TTI: T350M476K035AT KEMET Availability: 251In StockTantalum Capacitors - Solid Leaded 35volts 47uF 10% | 251In Stock | 47 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 17 mm (0.669 in) | 10.2 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | ||||
Mfr: T350E106K020AT TTI: T350E106K020AT KEMET Availability: 3,350In Stock7,800 On Order Expected 09-Feb-27 Tantalum Capacitors - Solid Leaded 20volts 10uF 10% | 3,350In Stock7,800 On Order Expected 09-Feb-27 | 10 uF | 20 VDC | Radial | 2.54 mm (0.1 in) | 8.9 mm (0.35 in) | 5.5 mm | 10 % | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||||
Mfr: T378F226K035AS TTI: T378F226K035AS KEMET Availability: 3,089In StockTantalum Capacitors - Solid Leaded 35V 22 uF 10% 125C 10% ESR=1.3 Ohms LS=7.62 mm T378 | 3,089In Stock | 22 uF | 35 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 10 % | 1.3 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | ||||||
Mfr: T212B396K010MS TTI: T212B396K010MS KEMET Availability: 18In Stock75 On Order Expected 27-Aug-27 Tantalum Capacitors - Solid Leaded 10V 39 uF 10% 125C 10% T212 CSR13 | 18In Stock75 On Order Expected 27-Aug-27 | 39 uF | 10 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2.1 Ohms | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | ||||||
Mfr: T378D106K020AS TTI: T378D106K020AS KEMET Availability: 1,452In StockTantalum Capacitors - Solid Leaded 20V 10 uF 10% 125C 10% ESR=2.9 Ohms LS=4.57 mm T378 | 1,452In Stock | 10 uF | 20 VDC | Radial | 4.57 mm (0.18 in) | 7.37 mm (0.29 in) | 10 % | 2.9 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | ||||||
Mfr: T212A105K050MS TTI: T212A105K050MS KEMET Availability: 312In Stock135 On Order Expected 09-Feb-27 Tantalum Capacitors - Solid Leaded 50V 1 uF 10% 125C 10% T212 CSR13 | 312In Stock135 On Order Expected 09-Feb-27 | 1 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | |||||||
Mfr: T212D476K035BS TTI: T212D476K035BS KEMET Availability: 51In Stock100 On Order Expected 25-Feb-27 Tantalum Capacitors - Solid Leaded 35V 47 uF 10% 125C 10% T212 CSR13 | 51In Stock100 On Order Expected 25-Feb-27 | 47 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | |||||||
Mfr: T350G106K035AS TTI: T350G106K035AS KEMET Availability: 750In Stock1,000 On Order Expected 02-Feb-27 Tantalum Capacitors - Solid Leaded 35volts 10uF 10% | 750In Stock1,000 On Order Expected 02-Feb-27 | 10 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 10.2 mm (0.402 in) | 6.3 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | ||||
Mfr: T110D476K035AS TTI: T110D476K035AS KEMET Availability: 1,013In StockTantalum Capacitors - Solid Leaded 35volts 47uF 10% | 1,013In Stock | 47 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Tray | ||||||
Mfr: T350B225K025AT TTI: T350B225K025AT KEMET Availability: 1,300In Stock2,250 On Order Expected 02-Feb-27 Tantalum Capacitors - Solid Leaded 25volts 2.2uF 10% | 1,300In Stock2,250 On Order Expected 02-Feb-27 | 2.2 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 7.6 mm (0.299 in) | 4.5 mm | 10 % | 6 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | ||||
Mfr: T212B106K020BS TTI: T212B106K020BS KEMET Availability: 107In Stock150 On Order Expected 04-May-27 Tantalum Capacitors - Solid Leaded 20V 10 uF 10% 125C 10% T212 CSR13 | 107In Stock150 On Order Expected 04-May-27 | 10 uF | 20 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2.9 Ohms | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | ||||||
Mfr: T350H226K025AT TTI: T350H226K025AT KEMET Availability: 2,850In StockTantalum Capacitors - Solid Leaded 25volts 22uF 10% | 2,850In Stock | 22 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 10.2 mm (0.402 in) | 7.6 mm | 10 % | 1.5 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | ||||
Mfr: T110C226K035AS TTI: T110C226K035AS KEMET Availability: 465In Stock345 On Order Expected 03-Dec-26 Tantalum Capacitors - Solid Leaded 35volts 22uF 10% | 465In Stock345 On Order Expected 03-Dec-26 | 22 uF | 35 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 1.3 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | ||||||
Mfr: T110B475K050AS TTI: T110B475K050AS KEMET Availability: 80In Stock450 On Order Expected 06-Jul-27 Tantalum Capacitors - Solid Leaded 50volts 4.7uF 10% | 80In Stock450 On Order Expected 06-Jul-27 | 4.7 uF | 50 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | ||||||
Mfr: T350E106K016AT TTI: T350E106K016AT KEMET Availability: 1,675In Stock2,000 On Order Expected 04-Dec-26 Tantalum Capacitors - Solid Leaded 16V 10uF 10% LS=2.54mm | 1,675In Stock2,000 On Order Expected 04-Dec-26 | 10 uF | 16 VDC | Radial | 2.54 mm (0.1 in) | 8.9 mm (0.35 in) | 5.5 mm | 10 % | 3.2 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | ||||
Mfr: T350F226K016AT TTI: T350F226K016AT KEMET Availability: 8,020In StockTantalum Capacitors - Solid Leaded 16volts 22uF 10% | 8,020In Stock | 22 uF | 16 VDC | Radial | 2.54 mm (0.1 in) | 9.9 mm (0.39 in) | 6 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk |