FT - KEMET - Supercapacitors / Ultracapacitors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: USCFT00H105Z00 TTI: FT0H105ZF KEMET Availability: 390In Stock7,560 On Order Expected Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm | 390In Stock7,560 On Order Expected | 1 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 13 mm | 1000 Hour | 3.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 13 mm | FT | Bulk | ||||
Mfr: USCFT00H104Z00 TTI: FT0H104ZF KEMET Availability: 4,021In StockSupercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm | 4,021In Stock | 100000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11.5 mm (0.453 in) | 8.5 mm | 1000 Hour | 16 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.5 mm | FT | Bulk | ||||
Mfr: USCFTW0H104Z00 TTI: FTW0H104ZF KEMET Availability: 0In Stock16,000 On Order Expected 24-Mar-27 Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm | 0In Stock16,000 On Order Expected 24-Mar-27 | 100000 uF | 5.5 VDC | Radial | 11.5 mm (0.453 in) | 1000 Hour | 16 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.5 mm | FT | Bulk | ||||||
Mfr: USCFT00H225Z00 TTI: FT0H225ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 2.2F -20/80% LS=10.16mm | 0In Stock | 2.2 F | 5.5 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 1000 Hour | 1.8 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 14 mm | FT | Bulk | |||||
Mfr: USCFT00H224Z00 TTI: FT0H224ZF KEMET Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5.08mm | 0In Stock | 220000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 14.5 mm (0.571 in) | 12 mm | 1000 Hour | 10 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 12 mm | FT | Bulk | ||||
0In Stock | 3.3 F | 5.5 VDC | Radial | 15 mm (0.591 in) | 36.5 mm (1.437 in) | 1000 Hour | 1 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 15 mm | FT | Bulk | ||||||
Not Available Online | 5.6 F | 5.5 VDC | Radial | 20 mm (0.787 in) | 44.5 mm (1.752 in) | 1000 Hour | 600 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 17 mm | FT | Bulk | ||||||
Not Available Online | 470000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 13 mm | 1000 Hour | 6.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 13 mm | FT | Bulk |